Technical data
- Drawer type: 7 drawers: 5x type 1, H = 80 mm 2x type 2, H = 160 mm
Dim | (L x W x H) 510 x 785 x 1045 mm |
---|---|
Content | 1 pc(s) |
Height | 1045 mm |
Length | 510 mm |
Width | 785 mm |
No. of drawers | 7 |
Material | Steel plate |
Weight | 97 kg |
Product type | Mobile workshop |
workster tool wagon - with 147-piece assortment of tools
Highlights & Details
- 147-piece assortment for industry, trade and automotive
- Tools in metric dimensions
- GEDORE Check-Tool-System: Completeness check by 2-colored foam inserts
- Anti-slip, with recessed grips
- Resistant to oils and fats
- In the WHL-L7 tool wagon
- This text is machine translated.
Delivery
- 1/4"+1/2" socket wrench set in CT module no. TS CT2-D19-D20, 81-PIECE
- Set of combination wrenches in CT-Module No. TS CT2-7, 24-pcs
- Tool assortment in CT module no. TS CT2-2154SK-119, 14-PIECE
- Pliers assortment in CT module no. TS CT2-142, 28-piece
- + Tool wagon workster highline No. WHL-L7
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys