Gedore 3106667 Mobile workshop Steel plate
Gedore 3106667 1 pc(s)
Gedore 3106667 1 pc(s)
Tool wagon with tool assortment - 177-parts
Highlights & Details
- Steel sheet, corrosion-resistant and scratch-resistant powder-coated
- Body:
- Dimensions: H 985 x W 775 x D 475 mm
- Storage plate made of ABS plastic with 3 small part compartments, 2 can shelves, 8 screwdriver shelves
- Agile and easy to control by driving-steering-grip
- Side walls with 10 x 38 mm Euro hole for fixing Hooks and tools
- Safety through heel protection for people
- Drawers:
- Central locking with cylinder lock
- Ball-bearing guide rails
- Can be fitted individually by longitudinal and transverse dividers (also available separately)
- Load capacity per drawer 40 kg, lower heavy load drawer 60 kg
- GEDORE high-performance chassis:
- Total load capacity static: 900 kg / dynamic: 650 kg
- 2 roller-bearing GEDORE high-performance wheels (fixed rollers Ø 200 mm)
- 2 ball-bearing GEDORE light-running wheels (castors Ø 125 mm), both with total lock
- GEDORE axle construction also ensures smooth running, maneuverability and track stability at maximum load
- Options:
- Can be extended as required by GEDORE tool modules (No. 1500 ES/1500 CT OR 2005 CT)
- Can be extended as required by GEDORE attachment cabinets, rear walls and tool holders
- This text is machine translated.
Delivery
- Tool assortment in CT-inserts No. TS-177, 177-piece
- +
- Tool wagon with 7 drawers No. GTT B7
- +
- Rescue knife No. SB 6952-00
- GEDORE L-BOXX Mini empty No. 1102 L
- Cooler
- Coffee2Go GEDORE RED
- Bottle opener 2K GEDORE
Comments
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys