Technical data
- Nickel-plated
Length | 290 mm |
---|---|
Weight | 107 g |
Content | 1 pc(s) |
Product type | Metal saw |
Documents & Downloads
404 - GEDORE - Small saw for metal PUK
Facts
- Bright nickel-plated
- Saw blade 404 A-406 A
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Handheld Saws