Gedore 4100-01 7600210 Torque wrench 9 x 12 mm socket square 20 - 100 Nm
Gedore 7600210 Torque wrench 1 pc(s)
Gedore 7600210 Torque wrench 1 pc(s)
4100-01 - GEDORE - Torque wrench TORCOFIX SE 9x12, 20-100 Nm
Facts
- Use:
- Controlled screw tightening in the most widely used range of 5 - 400 N
- m / 3.7 - 300 lbf
- ft
- Adjustable, releasing and sturdy tubular torque wrench with rectangular cavity for industry and the trades Features:
- Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate. Working accuracy: +/- 3 % tolerance of scale set torque. The specification of the standard (+/- 4 %) is exceeded.
- For controlled bi-directional tightening
- Sturdy, varnished tubular steel construction, with zinc-plated rectangular cavity (9x12 mm or 14x18 mm) and high-grade plastic parts
- Ergonomically shaped, convenient black plastic handgrip with calibration aid
- Dual scale N
- m and lbf
- ft below a window with a magnifying-glass effect
- With micrometre scale for main N
- m scale for setting interim values
- Release system triggers a tactile and audible signal
- Ergonomic system for torque adjustment
- Factory depth gauges: 17.5 mm (9x12 mm) or 25 mm (14x18 mm)
- Operation only with end fittings with standardised depth gauges, otherwise inaccuracies can arise
- Depending on the application, access is possible from the front (e.g. open-end fitting) or side (e.g. reversible ratchet and socket).
Comments
Customer reviews
Similar products
See and discover other items from category Torque Wrenches