Technical data
- Body:
- Rear wall with perforation 10 x 38 mm for fastening tool holders;
- Blind:
- Central locking with cylinder lock;
- Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue;
- Use: Cabinet R 1500 L
- + hook assortment 1500 HS 23
Dim | (W x H x D) 1810 x 890 x 170 mm |
---|---|
Colour | Blue |
Weight | 46.7 kg |
Content | 1 pc(s) |
Depth | 170 mm |
Height | 890 mm |
Width | 1810 mm |
Material | Steel plate |
Product type | Cabinet |
Documents & Downloads
R 1500 LH - GEDORE - Tool cabinet empty with hook assortment
Facts
- Suitable as workbench top Body:
- Dimensions: H 890 x W 1810 x D 170 mm
- Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue
- Rear wall with Euro perforation 10 x 38 mm to fix hooks Shutter:
- Central locking with cylinder lock
- Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue Options:
- Special colours and designs available on request
- Delivery without tools and accessories
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cupboards