Technical data
- Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue
- Body:
- Dimensions: H930 x W 605 x T 375 mm
- Shelf made of ABS plastic with 3 compartments for small parts
- Flexible and easy to control by driving Steering Handle
- Security through heel protection for persons
- Drawers:
- Central locking with cylinder lock
- 4 Width drawers (B480 x T325 x H 75 mm)
- 1 Width Tray (B480 x T325 x H 120 mm)
- 1 Width Tray (B480 x T325 x H 210 mm)
- All drawers can be pulled out on both sides
- Individual configuration by longitudinal and cross dividers (also available individually)
- 20 kg load capacity per drawer
- GEDORE chassis:
- Total load capacity 200 kg
- 2 rollers GEDORE high-performance wheels (rollers diameter 140 mm)
- 2 ball-bearing GEDORE smooth running wheels (steering wheels Ø 100 mm), one of these is the total locking device
- GEDORE trapezium axle construction provides even at maximum load: smooth running, agility, and track
- Accessories:
- 6 length-wise (LT) and 2 cross dividers (QT) made of galvanized steel
- Options:
- Optimally can be fitted by GEDORE tool modules (No. 1500 ES/1500 CT)
- Special colors and designs on request
- Supplied without tools and accessories
Dim | (W x H) 605 mm x 930 mm |
---|---|
Content | 1 pc(s) |
Height | 930 mm |
Width | 605 mm |
Product type | Workshop trolley |
Documents & Downloads
1578 - GEDORE - Trolley with 6 drawers
Facts
- Body:
- Dimensions: H 930 x W 605 x D 375 mm
- Working platform in ABS, with 3 compartments for small parts
- With handle for easy pushing, pulling and turning
- Heel protection for your safety
- Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue Drawers:
- Central locking with cylinder lock
- 4 wide drawers (W 480 x D 325 x H 75 mm)
- 1 wide drawer (W 480 x D 325 x H 120 mm)
- 1 wide drawer (W 480 x D 325 x H 210 mm)
- All drawers open either side
- Can be individually equipped with lengthwise and crosswise dividers (can be ordered individually)
- Load capacity per drawer 20 kg
- Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue GEDORE Chassis
- Total load capacity 200 kg
- 2 high-performance wheels on roller bearings (fixed castors Ø 140 mm)
- 2 smooth running wheels on ball bearings (swivel castors Ø 100 mm), one with total brake
- The GEDORE trapezoidal axle construction secures smooth running, manoeuvrability and track-keeping also in case of maximum loads Accessories:
- 6 length- (LD) and 2 crosswise (CD) dividers from zinc-plated sheet steel Options:
- Can be equipped with GEDORE tool modules (1500 ES/1500 CT)
- Special colours and designs available on request
- Delivery without tools and accessories
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys