Application:
Checked tightness and check tightening values
Used in all industrial production areas
Working ranges from 0.8 - 1400 N.·m / 7 lbf·in - 100 lbf·ft are covered
Construction:
Indicator torque wrench with dial gauge and drag indicator
1/4", 3/8", 1/2", 3/4" or 1" double square drive with ball lock for controlled right and left suit
Models No. Ads 4 to No. Ads 40: With integrated ratchet function
For controlled screw tightening and torque measurements
Display accuracy: +/- 4% tolerance of the displayed value
Design according to DIN EN ISO 6789, traceable to national standard
With mono scale
Built-in overload protection - mechanical stop up to max. 25 % Overload of max. value
Housing made of light, robust special aluminum construction - painted silver-gray
Black, non-slip rubber grips
Models No. Ads 4 to No. Ads 40: EPA (Electrostatic Protected Area) compliant, for use in electrostatically sensitive applications
Depending on the model, audio visual signal is available
Delivery scope
Clock torque wrench
Battery (only models with option: Signal)
Test certificate according to DIN EN ISO 6789
Supplied in robust black plastic box (No. Ads 4 to BDS 80), otherwise in stable cardboard (No. BDS 100 to EDS)
This text is machine translated.