Gedore RED 3300002 R95700023 Work light
Housing made of ABS plasticon/ offbutton on the back 1x press = head LED 2x = front COB LED1x 3W LED (head)1x 3W COB LED (Frontwith control-LED battery capacity display in 5 stageswith 360° rotating hook for hangingwith 180° swiveling magnetic base i…
Housing made of ABS plasticon/ offbutton on the back 1x press = head LED 2x = front COB LED1x 3W LED (head)1x 3W COB LED (Frontwith control-LED battery capacity display in 5 stageswith 360° rotating hook for hangingwith 180° swiveling magnetic base i…
Work light
Housing made of ABS plastic
on/ off
button on the back 1x press = head LED 2x = front COB LED
1x 3W LED (head)
1x 3W COB LED (Front
with control-LED battery capacity display in 5 stages
with 360° rotating hook for hanging
with 180° swiveling magnetic base in 6 stages with belt clip on the back Energy source 3.7 v Li-ion battery, 1200 mAh Incl. MICRO USB for charging Approx.
2.5 hours Charging time
Approx. 3 hours light duration
This text is machine translated.
Highlights & Details
- Housing made of ABS plastic
- On/off button on the back
- Press 1x = press head LED 2x = front COB LED
- 1x 3W LED (head)
- 1x 3W COB LED (front
- With control LED battery capacity display in 5 levels
- With 360° rotating hook for hanging
- With 180° swiveling magnetic base in 6 steps
- With belt clip on the back
- Power source 3.7 v Li-ion battery, 1200 mAh
- Incl. MICRO USB for charging
- Approx. 2.5 hours charging time
- Approx. 3 hours light duration
Comments
Customer reviews
Similar products
See and discover other items from category Inspection Lights