Gedore RED 3300012 Mobile workshop Steel plate Colour:Black
Solid sheet steel construction, torsion-resistant, high load capacityWorking platform with cover made of ABS plasticSide walls with Euro square holes provided for accessories6 drawers with telescopic full extension with single locking (one-handed ope…
- Warranty: 24 months
- Manufacturer: Gedore RED
Solid sheet steel construction, torsion-resistant, high load capacityWorking platform with cover made of ABS plasticSide walls with Euro square holes provided for accessories6 drawers with telescopic full extension with single locking (one-handed ope…
- Warranty: 24 months
- Manufacturer: Gedore RED
Technical data
- Design: Special version for the IMPULS 2018 action
- Surface: Powder-coated
- Drawer type: 4 x H =69mm 1 x H = 144mm 1 x H = 218mm
Dim | (L x W x H) 418 x 628 x 910 mm |
---|---|
Content | 1 pc(s) |
Colour | Black |
Height | 910 mm |
Length | 418 mm |
Width | 628 mm |
No. of drawers | 6 |
Material | Steel plate |
Load capacity (drawer) | 25 kg |
Load capacity (max.) | 210 kg |
Weight | 56 kg |
---|---|
Product type | Mobile workshop |
Tool wagon MECHANIC - 6 drawers, black, matt
Solid sheet steel construction, torsion-resistant, high load capacity
Working platform with cover made of ABS plastic
Side walls with Euro square holes provided for accessories
6 drawers with telescopic full extension with single locking (one-handed operation)
The single locking via practical, concealed unlocking strip prevents the drawer from being opened in driving
Load capacity 25 kg per drawer, variably divisible
Inner drawer dimension: B 482 x D 345 mm, aperture height 4x 69 mm, 1x 144 mm, 1x 218 mm
central locking with cylinder lock with 4 keys
2 swivel rollers Ø 100 mm, of which one wheel with double-stop wheel lock, 2 castors Ø 125 mm, laterally overhanging, thus high stability
Body and drawers matt black
Max. Load capacity 210 kg
without assembly
This text is machine translated.
Highlights & Details
- Solid steel sheet construction, torsion-resistant, high load capacity
- Working platform with cover made of ABS-plastic
- Side walls with Euro square holes provided for accessories
- 6 drawers with telescopic full extension with single locking (one-handed operation)
- The individual locking via a practical, concealed unlocking strip prevents the drawer from being opened while driving
- Load capacity 25 kg per drawer, variable divisible
- Drawer dimensions: W 482 x D 345 mm, aperture height 4x 69 mm, 1x 144 mm, 1x 218 mm
- Central locking with cylinder lock with 4 keys
- 2 castors Ø 100 mm, one wheel with double stop wheel adjuster, 2 castors Ø 125 mm, laterally overstanding, thus high stability
- Body and drawers matt black
- Max. load-bearing capacity 210 kg
- Without assembly
- Warranty: 24 months
- Manufacturer: Gedore RED
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys