Gedore RED 3301663 Workshop trolley
Technical data
Content | 1 pc(s) |
---|---|
Load capacity (drawer) | 25 kg |
Product type | Workshop trolley |
Documents & Downloads
Workshop car mechanic 6-drawer. 910 x 628 x 418
Facts
- Solid steel construction, warp-resistant, high load capacity
- Working platform with cover made of ABS-plastic
- Side walls with euro square holes for accessories
- 6 drawers with telescopic extension with single lock (single-handed operation)
- The individual locking via convenient, concealed unlocking strip prevents the opening of the drawer in operation
- Capacity 25 kg per drawer, variable einteilbar
- Drawer Interior dimensions: B 482 x T 345 mm, Aperture Height 4 x 69 mm, 1 x 144 mm, 1 x 218 mm
- Central locking with cylinder lock with 4 keys
- 2 swivel castors Ø 100 mm, of which a wheel with Doppelstopp-Radfeststeller, 2 wheels Ø 125 mm, side section protruding by, thus high stability
- Without Assembly
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Gedore RED
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys