GEDORE RED 3301688 workshop trolley

  • Item no.: 2188442
  • Manufacturer no.: 3301688
  • EAN: 4060833016889

• Solid steel sheet construction, torsion-resistant, high load capacity• Working platform with ABS plastic cover• Side walls with square holes for accessories, delivery incl. Roll paper holder (roll: Max. B.:270 mm, max. Ø: 220 mm), can holder and tr…

  • Item no.: 2188442
  • Manufacturer no.: 3301688
  • EAN: 4060833016889

• Solid steel sheet construction, torsion-resistant, high load capacity• Working platform with ABS plastic cover• Side walls with square holes for accessories, delivery incl. Roll paper holder (roll: Max. B.:270 mm, max. Ø: 220 mm), can holder and tr…

  • 4 drawers with telescopic full extension with single locking (one-handed operation)
  • Large handle on both sides
  • Drawer dimensions: B 570 x T 410 mm
  • Side walls with square holes for accessories, delivery incl. Paper roll holder, can holder and trash can
  • Drawers with anti-slip mat
  • 4 drawers Aperture height 83 mm
  • Working platform with cover made of ABS-plastic
  • Solid steel sheet construction, torsion-resistant, high load capacity
  • Large compartment with 2 lockable French doors
  • Dimensions per door: H 386 x W 306 mm
  • Central locking with cylinder lock with 2 keys
  • 2 castors Ø 125 mm with wheel lock, 2 castors
  • The individual pull-out lock prevents the opening of more than one drawer, thus ensuring a high level of stability
Content 1 pc(s)
Colour Red
Height 1034 mm
Length 470 mm
Width 724 mm
No. of drawers 4
Material ABS plastic , Steel plate
Load capacity (drawer) 35 kg
Weight 70 kg
Product type Workshop trolley

Technical data

  • 4 drawers with telescopic full extension with single locking (one-handed operation)
  • Large handle on both sides
  • Drawer dimensions: B 570 x T 410 mm
  • Side walls with square holes for accessories, delivery incl. Paper roll holder, can holder and trash can
  • Drawers with anti-slip mat
  • 4 drawers Aperture height 83 mm
  • Working platform with cover made of ABS-plastic
  • Solid steel sheet construction, torsion-resistant, high load capacity
  • Large compartment with 2 lockable French doors
  • Dimensions per door: H 386 x W 306 mm
  • Central locking with cylinder lock with 2 keys
  • 2 castors Ø 125 mm with wheel lock, 2 castors
  • The individual pull-out lock prevents the opening of more than one drawer, thus ensuring a high level of stability
Content 1 pc(s)
Colour Red
Height 1034 mm
Length 470 mm
Width 724 mm
No. of drawers 4
Material ABS plastic , Steel plate
Load capacity (drawer) 35 kg
Weight 70 kg
Product type Workshop trolley

Frequently bought together

Similar products

See and discover other items from category Workshop Trolleys