Gedore RED R22071004 3301694 Tool kit
• Solid steel sheet construction, torsion-resistant, high load capacity• Working platform with ABS plastic cover• Side walls with square holes for accessories, with roll paper holder, can holder and trash can• Two-Sided handle• 7 drawers with telesco…
- Warranty: 24 months
- Manufacturer: Gedore RED
• Solid steel sheet construction, torsion-resistant, high load capacity• Working platform with ABS plastic cover• Side walls with square holes for accessories, with roll paper holder, can holder and trash can• Two-Sided handle• 7 drawers with telesco…
- Warranty: 24 months
- Manufacturer: Gedore RED
Technical data
- Overall width [mm]: 724
- Total height [mm]: 1034
- Total length [mm]: 470
- Net weight [g]: 93640
- Number of drawers: 7
- Dynamic load capacity [kg]: 450 kg
- Color: RAL 3020/7016
- Material: Steel plate
- Surface: ABS
- Drawer type: 5x H = 83 mm 2x H = 155 mm
- Static load capacity [kg]: 450 kg
Material | Steel plate |
---|---|
Length | 470 mm |
Height | 1034 mm |
Width | 724 mm |
Dim | (L x W x H) 470 x 724 x 1034 mm |
Weight | 93640 g |
Product type | Tool kit |
• Solid steel sheet construction, torsion-resistant, high load capacity
• Working platform with ABS plastic cover
• Side walls with square holes for accessories, with roll paper holder, can holder and trash can
• Two-Sided handle
• 7 drawers with telescopic full extension with single locking (one-handed operation)
• The individual pull-out lock prevents the opening of more than one drawer, thus ensuring a high level of stability
• Load capacity 35 kg per drawer
• Inner drawer dimensions: B 570 x T 410 mm
• 5 drawers Aperture height 83 mm
• 2 drawers Aperture height 155 mm
• Drawers with non-slip mat
• Central locking with cylinder lock with 4 keys
• 2 castors Ø 125 mm with wheel lock, 2 castors
This text is machine translated.
Delivery
- 129tlg.
- Warranty: 24 months
- Manufacturer: Gedore RED
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits