Gedore RED R22350000 3301681 Tool kit
• Square connection according to DIN 3120, ISO 1174, with ball lock• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove• 2K reversible ratchet: Forward/reverse operation by lever, push button release, Fine-Toothed, oval head…
- Warranty: 24 months
- Manufacturer: Gedore RED
• Square connection according to DIN 3120, ISO 1174, with ball lock• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove• 2K reversible ratchet: Forward/reverse operation by lever, push button release, Fine-Toothed, oval head…
- Warranty: 24 months
- Manufacturer: Gedore RED
Technical data
- Overall width [mm]: 570
- Total length [mm]: 410
- Net weight [g]: 5900
- Content for sentences: R42400106 R42400206 R42461106 R42461206 R42461306 R42461406 R42461506 R42461606 R42461806 R41000403 R41004503 R41000503 R41005503 R41000603 R41000703 R41000803 R41000903 R41001003 R41001103 R41001203 R41001303 R41001403 R42550306 R42550406 R42550506 R42550606 R42550806 R42551006 R42305506 R42306506 R07509030 R42350206 R42350306 R40000027 R45100019 R45200022 R45300005 R47110017 R61001006 R61001106 R61001206 R61001306 R61001406 R61001506 R61001606 R61001706 R61001806 R61001906 R61002106 R61002206 R61002306 R61002406 R61002607 R61002707 R61002807 R61003007 R61003207 R65300012 R65200049 R65100024 R65100049 R60050009 R62550610 R62550710 R62550810 R62550910 R62551010 R62551210 R62551410 R41000409 R41004509 R41000509 R41005509 R41000609 R41000709 R41000809 R41000909 R41001009 R41001109 R41001209 R41001309 R61021612 R61022112 R03100008 R99910001
Length | 410 mm |
---|---|
Width | 570 mm |
Dim | (L x W) 410 mm x 570 mm |
Weight | 5900 g |
Product type | Tool kit |
• Square connection according to DIN 3120, ISO 1174, with ball lock
• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove
• 2K reversible ratchet: Forward/reverse operation by lever, push button release, Fine-Toothed, oval head, 2-component handle, hand-protecting power transmission, for socket wrench inserts
• Square plug grip 1/4": 1-component grip with square socket
• Socket wrench insert 1/4" + 1/2": Hexagonal, metric, short and long design according to DIN 3124, ISO 2725
• Spark plug insert 1/2" with pressed-in retaining rubber
• Spark plug insert 1/2" with pressed-in holding rubber and additional drive 6-kant SW 24
• Screwdriver insert 1/4" + 1/2", for inner 6-edge screws: With pressed-in, phosphated pin
• Screwdriver insert 1/4", slot: With pressed-in, phosphated pin
• Screwdriver insert 1/4" PH: With pressed-in, phosphated pin
• Screwdriver insert 1/4" PZ: With pressed-in, phosphated pin
• Screwdriver insert 1/4", TX with bore: With pressed-in, phosphated pin
• Cross-grip with slide 1/4" + 1/2": Design according to DIN 3122, ISO 3315
• Socket extension 1/4"+ 1/2"
• Universal joint 1/4" + 1/2": Joint screwed, design according to DIN 3123 - C 12.5
• Adjustable wrench: 15° jaw position, polished head with lasered scale
• For hand-operated screw applications
• Chrome-vanadium steel, matt satin chrome finish
This text is machine translated.
Delivery
- 84-part
- Warranty: 24 months
- Manufacturer: Gedore RED
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits