Gedore RED R22350001 3301682 Tool kit
• Flat round pliers, straight: Design according to DIN ISO 5745, straight gripping surfaces, longitudinal toothed, induction hardened cutting, 2-component grip, chrome-vanadium steel• Side cutter: Design according to DIN ISO 5749, slim head shape, in…
- Warranty: 24 months
- Manufacturer: Gedore RED
• Flat round pliers, straight: Design according to DIN ISO 5745, straight gripping surfaces, longitudinal toothed, induction hardened cutting, 2-component grip, chrome-vanadium steel• Side cutter: Design according to DIN ISO 5749, slim head shape, in…
- Warranty: 24 months
- Manufacturer: Gedore RED
Technical data
- Overall width [mm]: 570
- Total length [mm]: 410
- Net weight [g]: 3080
- CONTENT FOR SENTENCES: R27604060 R27654060 R27704060 R27754060 R94650013 R27200010 R28302180 R28502160 R28402160 R28100010 R92100012 R91140016 R91140021 R91490016 R90150415 R90200421 R90100315 R99910001
Length | 410 mm |
---|---|
Width | 570 mm |
Dim | (L x W) 410 mm x 570 mm |
Weight | 3080 g |
Product type | Tool kit |
• Flat round pliers, straight: Design according to DIN ISO 5745, straight gripping surfaces, longitudinal toothed, induction hardened cutting, 2-component grip, chrome-vanadium steel
• Side cutter: Design according to DIN ISO 5749, slim head shape, inductively hardened, long cutting edges, 2-component grip, chrome-vanadium steel
• Inner circlip pliers, straight and angled: Design according to DIN 5256, precision tips, DIN 472 for circlip, DIN 984, dip-insulated grips, chrome-vanadium steel
• Outer-circlip pliers, straight and angled: Design according to DIN 5254, precision tips, DIN 471 for circlips, DIN 983, dipped grip covers, chrome-vanadium steel
• Gripping pliers: Longitudinal toothed gripping surfaces, with adjusting screw and release lever, one-handed operation, chrome-plated surface, chrome-vanadium steel
• Combination pliers: Design according to DIN ISO 5746, with gripping zones for Flat and round material, inductively hardened, cutting edge, 2-component grip, special tool steel, forged
• Multi-grip pliers: Design according to DIN 8976, long-toothed gripping surfaces, with box-through joint, 7-way adjustable, head and trade polished, chrome-vanadium steel, powder-coated
• Ball peen hammer: Forged hammer head, made of heat-treated steel, inductive hardened impact surfaces, design according to DIN 1041, ash handle, painted stem end, ring wedge
• Flat chisel: Design according to DIN 6453, cutting edge and head ground, impact end started, chromium-vanadium steel
• Cross chisel: Design according to DIN 6451, cutting edge, side and head ground, impact start, chrome-vanadium steel
• Grinner: Design according to DIN 7250, start of impact, chrome-vanadium steel
• Splint driver: Design according to DIN 6450, start of impact, chrome-vanadium steel
• Set of feeler gauges: With protective handle, folding, blades tapered, made of hardened spring steel
This text is machine translated.
Delivery
- 29 piece
- Warranty: 24 months
- Manufacturer: Gedore RED
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits