Geemarc CL11_WH Wireless door bell soun amplifier Complete set
The Geemarc CL 11 signals an incoming telephone call with an extremely loud signal tone (95 dB) and a bright light signal. Ideal for people who work in a noisy environment or sometimes don't hear the ringing of the normal phone due to hearing loss. T…
The Geemarc CL 11 signals an incoming telephone call with an extremely loud signal tone (95 dB) and a bright light signal. Ideal for people who work in a noisy environment or sometimes don't hear the ringing of the normal phone due to hearing loss. T…
Geemarc CL11 acoustic telephone - call display with flashing light - ring tone amplifier
The Geemarc CL 11 signals an incoming telephone call with an extremely loud signal tone (95 dB) and a bright light signal. Ideal for people who work in a noisy environment or sometimes don't hear the ringing of the normal phone due to hearing loss. The CL 11 is simply plugged in between the telephone and the telephone socket and is immediately ready for use. The CL11 draws the energy from the telephone socket. This means that the device is not operated with batteries and is not connected to the mains. The connectors are RJ connectors. The additional bell can be switched simply between your telephone and the telephone socket and incoming calls are signaled additionally. The cable from the additional CL 11 bell included in the delivery has a length of approx. 48 cm.
This text is machine translated.
Highlights & Details
- Very loud acoustic signaling (up to 95 dB)
- Optical signaling with white flashing light
- Works with any phone
- Two different volumes can be set
- Does not require a power connection
Facts
- Extra strong volume (95dB)
- 2 different volumes can be set
- Optical signaling with flashing light
- No batteries or power connection required
- The additional bell is only compatible with analogueue telephones
- also works with cordless telephones
- Incl. Connection cable for the telephone
- Cable length: 48 cm
Delivery
- 1 bell
- 2 RJ11 cables
Comments
Customer reviews
Similar products
See and discover other items from category Wireless doorbells, wireless door chimes