Geemarc VISOTEMPO200 MP3 player 8 GB Red, Black Loudspeaker
Pace! Pace! Finally a simple music player with good sound quality. Whether you're more into classical music, jazz, rock or electro, enjoy your favorite music with our beautiful new VISO TEMPO 200 MP3 music player!This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Geemarc
Pace! Pace! Finally a simple music player with good sound quality. Whether you're more into classical music, jazz, rock or electro, enjoy your favorite music with our beautiful new VISO TEMPO 200 MP3 music player!This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Geemarc
Technical data
Memory capacity | 8 GB |
---|---|
Features | Loudspeaker |
Colour | Red , Black |
Playback of | MP3 |
Interfaces (output) | Micro USB |
Interfaces (input) | Microphone (3.5 mm jack) |
Max. battery life | 8 h |
Power supply (LOV) | battery-powered , mains-powered |
Width | 21 cm |
Height | 8 cm |
Depth | 11 cm |
---|---|
Weight | 827 g |
Dim | (W x H x D) 21 x 8 x 11 cm |
Product type | MP3 player |
Geemarc VISO TEMPO 200 user-friendly MP3 music player for dementia patients
Pace! Pace! Finally a simple music player with good sound quality. Whether you're more into classical music, jazz, rock or electro, enjoy your favorite music with our beautiful new VISO TEMPO 200 MP3 music player!
This text is machine translated.
Highlights & Details
- Simple music player with good sound quality
- Easily store up to 1000 tracks of your choice
- 8 GB internal memory
- 2 buttons on the front: Music on/off + volume and next track
- 3.5 mm jack-headphone output
- Speaker: 2 x 5W
Facts
- On the back there are 3 buttons to lock the volume or set the time and the playback mode
- runs with internal battery 6 to 8 hours or can be operated via USB cable and power supply (included in the delivery)
Delivery
- Music player
- Connector
- USB cable
- User manual
- Warranty: 24 months
- Manufacturer: Geemarc
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players