Gembird EG-PMS2 Programmable surge protection power strip 6x Black PG connector 1 pc(s)
Switching time clocks were yesterdayWith the programmable power strip EC-PMS 2 Turn on four of the six sockets can comfortably from the computer. Along with the manual control, you can also independently for each of the four slots automatic time prof…
Switching time clocks were yesterdayWith the programmable power strip EC-PMS 2 Turn on four of the six sockets can comfortably from the computer. Along with the manual control, you can also independently for each of the four slots automatic time prof…
6-way surge protection socket strip EC PMS
Switching time clocks were yesterday
With the programmable power strip EC-PMS 2 Turn on four of the six sockets can comfortably from the computer. Along with the manual control, you can also independently for each of the four slots automatic time profiles to define similar to conventional timers. That is connected to the EC-PMS2 via the enclosed USB cable.
The Power Manager software
The free Power Manager software is the hub of the power strip. This number can be programd time profiles, all four slots on and off manually, as well as event-controlled actions can be realized. For example, the printer only be supplied with power, when a print job, or the scanner is turned on as soon as the image processing software is started.
Your animals will thank you
Thanks to the EC-PMS 2 there is no need to use of four individual, often too large timers. This not only saves space behind the Aquarium, but it also simplifies the reprogramming. Pump, heating, Filter, lighting and food dispenser can be at different times and at intervals of one minute to 180 days which will be switched on and off automatically.
Web based user interface
With a free user account to energenie.com you always have and from anywhere in the world via the Internet access to your power strip and all four slots on and off and timer functions program even without an external IP address.
Power-saving and safe
The programmable power strip is energy efficient and cost-effective. Standby power swing fertilizer is history, because now all connected devices time or event-controlled stop. The surge protected power strip also protects against device internal voltage spikes and lightning strikes from outside.
This text is machine translated.
Highlights & Details
- With increased protection against accidental contactLeakage current 13.5 kAProgramming via PC / laptopUSB-connection version
Delivery
- Socket strip EC PMS
- USB cable
- User manual