General Electric 566501 Circuit breaker 1-pin 6 A
Variants
Circuit breaker switch, B-characteristic, 6 kA, 1-pole, 1 TE, in (A) 6
This text is machine translated.
- Warranty: 24 months
- Manufacturer: General Electric
Variants
Circuit breaker switch, B-characteristic, 6 kA, 1-pole, 1 TE, in (A) 6
This text is machine translated.
- Warranty: 24 months
- Manufacturer: General Electric
Technical data
RoHS-compliant | Yes |
---|---|
Dim | (W x H x D) 18 x 86 x 68 mm |
Content | 1 pc(s) |
Depth | 68 mm |
Height | 86 mm |
Width | 18 mm |
Nominal current - rounded value | 6 A |
Nominal current | 6 A |
Switch-off capacity | 6 kA |
Release characteristics | B |
Operating voltage | 230 V AC |
---|---|
Product type | Circuit breaker |
Documents & Downloads
Circuit breaker switch, B 6KA 1PIN 6A
Circuit breaker switch, B-characteristic, 6 kA, 1-pole, 1 TE, in (A) 6
This text is machine translated.
Highlights & Details
- With labelling field
- Warranty: 24 months
- Manufacturer: General Electric
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB