General Electric 566504 Circuit breaker 1-pin 16 A

  • Item no.: 1281977
  • Manufacturer no.: 566504

Circuit breaker switch, B-characteristic, 6 kA, 1-pole, 1 TE, in (A) 16

This text is machine translated.

  • Item no.: 1281977
  • Manufacturer no.: 566504

Circuit breaker switch, B-characteristic, 6 kA, 1-pole, 1 TE, in (A) 16

This text is machine translated.

RoHS-compliant Yes
Content 1 pc(s)
T 68 mm
Height 86 mm
Width 18 mm
Nominal current 16 A
Switch-off capacity 6 kA
Release characteristics B
Operating voltage 230 V AC
Product type Circuit breaker

Technical data

RoHS-compliant Yes
Content 1 pc(s)
T 68 mm
Height 86 mm
Width 18 mm
Nominal current 16 A
Switch-off capacity 6 kA
Release characteristics B
Operating voltage 230 V AC
Product type Circuit breaker

Frequently bought together

Similar products

See and discover other items from category MCB