
Highlights & Details
Pyro bubbles transport box LIO Guard XS-Box 1 Basic PyroBubbles
- Safely and effectively
- Stable Box with carrying handles and Zurgurten
- Incl. pyro bubbles ®
- This text is machine translated.
Technical specifications
- Volume 18 L
- Dangerous Goods max. 8.1 kg
- Max. Gross mass 13 kg
- Inner dimensions (L x W x H) 360 x 260 x 195 mm
- Blank weight 1.9 kg
- Dim
(L x W x H) 400 x 300 x 235 mm
- Product type
Battery box
- Weight
6.8 kg
- Length
400 mm
- Width
300 mm
- Height
235 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1783982 Genius Brandschutz LIO Guard XS-Box 1 Basic PyroBubbles Battery box x (L x W x H) 400 x 300 x 235 mm
User & Safety Instructions
User & Safety Instructions 1783982 Genius Brandschutz LIO Guard XS-Box 1 Basic PyroBubbles Battery box x (L x W x H) 400 x 300 x 235 mm
Security datasheet
Security datasheet 1783982 Genius Brandschutz LIO Guard XS-Box 1 Basic PyroBubbles Battery box x (L x W x H) 400 x 300 x 235 mm
Description
Secure protection against thermal runaway, exothermic reactions and thus preventing the risks to the environment.
Pyro bubbles ® are the environmentally friendly, mineral special extinguishing agent for fire fighting of lithium-metal and liquid fires.
A combustible material, heat and oxygen are the basic requirements for a fire burning. All three factors must be in the correct mixing ratio. During the fire fighting is one of the factors such as oxygen or heat the combustible material.
Pyro bubbles ® is excellently suitable for the deletion or control of problematic combustibles, if conventional extinguishing agent failure or to major damage. Also because of the environment problematic use of water-Film Forming Foam (AFFF) is the extinguishing agent pyro bubbles® for an application suitable, since it is its swimming ability on any flammable liquid a closed layer and forms a delete success without the risk of ignition quickly and easily.
Packing Methods
The necessary security (layer thickness pyro bubbles ®) is based on cell chemistry, earth and the condition of the batteries. Filling and emptying process are easy to use.
For easy handling in the variants basic and premium pillows. These pillows are with thin, genadelter polyethylene (PE) film surrounded and filled with pyro bubbles®. In case of need, the film triggers and the extinguishing agent pyro bubbles unfolds its full effect.®
The powder-coated steel basket (Advanced and premium) ensures the minimum safety distances of the batteries for container outside and to the floor must be maintained so that every time an optimal level of security is given. It is permeable for any leaking electrolyte.
Pyro bubbles ® are water-neutral and food-safe. They contain very few water-soluble components. The ph value moves between values of 7 and 9 (permissible limits after drinking water regulation 6.5 - 9.5). This value corresponds to a soap solution to the normal wash your hands and is thus as neutral. The totality of soluble salts changes the conductivity of water considerably less than the normal mineral content of tap water. Conductivity< 150 μS/cm (permissible limit value after Drinking Water Ordinance 1500 μS/cm).
This text is machine translated.
Features
- Deletion of lithium-metal and liquid fires.
- Cover of the burning material and withdrawal of oxygen
- Reduction of combustible reaction gases through the pores of the pyro bubbles ®
- Recording of heat energy through the high specific heat capacity and phase change (melting with metals)
- Cooling effect through the reduction of the temperature
- Shielding of combustible material by low thermal conductivity
- Pyro bubbles ® are a of the MPA Dresden (according to DIN EN 3-7) positive tested extinguishing agent, for solid and liquid combustible materials (fire classes A, B, D and F)
- Ideal full medium for storage and transport of lithium-ion batteries (UN 3480, UN3090) and are lighter than the sand (approx. 235 kg/m³)
- Are mostly made from silicon dioxide with an average particle size of 0.5 to 5 mm
- Absorb of electrolytes (BAM tested).
- Low thermal conductivity and electrical conductivity and are electrically insulating
- Temperature resistant up to approx. 1050°C. At higher temperature auras start to melt and form a closed and thermally insulating layer around the fire.
- Floatable
- Are to resume after every use and mostly reusable
- Hydrophobic and resistant to aging
- Porous hollow glass granules and is assigned to the building materials class A1 (DIN 4102, EN 13501)
- Maintenance-free and low maintenance costs
- Easy to use
- X13, X30, Y45 and Y456 Coding
- Stable Box with carrying handles and Zurgurten
Scope of delivery
- XS-Box 1 Basic
- 24 pyro bubbles ® full cushion small
- User manual.






