Gigabyte BRi7H-I7-10710 Mini PC Intel i7-10710U (6 x 1.1 GHz / max. 4.7 GHz) 16 GB RAM 500 GB SSD Win 10 Pro

  • Item no.: 2269642
  • EAN: 4064161085449

This very compact silent PC from the world-famous brand manufacturer gigabyte brings you the latest technology in your office.With its tiny dimensions, it saves you a lot of space and can also be easily mounted behind any TFT or TV with the supplied …

  • Item no.: 2269642
  • EAN: 4064161085449

This very compact silent PC from the world-famous brand manufacturer gigabyte brings you the latest technology in your office.With its tiny dimensions, it saves you a lot of space and can also be easily mounted behind any TFT or TV with the supplied …

Product type Mini PC
CPU series Intel Core i7
Processor/type i7-10710U
Processor generation 10th Gen (Comet Lake-U vPro®)
Processor cores (No.) 6 x
CPU speed 1.1 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
RAM / Max. upgrade 64 GB
Graphics card type Intel UHD Graphics
Graphics card type 620
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
Bluetooth 4.2
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of serial ports 1 x
No. of USB 3.1 (2nd gen) 5 x
No. of USB 3.0 ports 1 x
Interfaces USB 3.2 (Gen 2) , USB-C™ USB 3.2 (Gen 2) , Headphone/mic combo jack (3.5 mm) , HDMI™ , RJ45 , Serial (9-pin) , Gigabit LAN (1 Gbps) , Bluetooth , Wi-Fi
Colour Black
Width 119.5 mm
Height 46.8 mm
Depth 119.5 mm
PSU power 135 W
Operating system (Version) Windows® 10 Pro 64-Bit
CPU Intel® Core™ i7-10710U Processor (12MB Cache, up to 4.70GHz)

Technical data

Product type Mini PC
CPU series Intel Core i7
Processor/type i7-10710U
Processor generation 10th Gen (Comet Lake-U vPro®)
Processor cores (No.) 6 x
CPU speed 1.1 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs