Gigaset C570 A Trio DECT bundle Black
Audio qualityO Optimized acoustics, first-class sound quality and volume, but also when hands-free.O2 acoustic profiles for optimal listening for selection (high or low frequency range)O hands-free function on handsetO 5 different ringtone volume set…
- Warranty: 24 months
- Manufacturer: Gigaset
Audio qualityO Optimized acoustics, first-class sound quality and volume, but also when hands-free.O2 acoustic profiles for optimal listening for selection (high or low frequency range)O hands-free function on handsetO 5 different ringtone volume set…
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
Type | DECT/GAP |
---|---|
No. of handsets | 3 |
Display type | Backlit |
Keyboard backlighting | Yes |
Phone book entries | 200 |
Max. talk time | 17 h |
Standby max. | 320 h |
Low radiation | Yes |
Colour | Black |
Product type | DECT bundle |
Documents & Downloads
Gigaset C570A TRIO BLACK
Audio quality
O Optimized acoustics, first-class sound quality and volume, but also when hands-free.
O2 acoustic profiles for optimal listening for selection (high or low frequency range)
O hands-free function on handset
O 5 different ringtone volume settings
O compatible with hearing aids
Address book and call features
O Address book for up to 200 contacts: first and last name, 3 phone numbers, VIP melody, birthday reminders
O Jumbo Mode: large number display in the display
O pre-dial (enter the telephone number in in full before dialling) with edit function
O redial of last 20 numbers
O automatic redial
O programmable speed dial keys (keys 2 - 9)
O Dialling Procedure: touch-tone (DTMF), pulse dialling (IMF)
O recall key (selectable Flash)
O support for pre-digits
O Address Book Transfer Between Gigaset mobile parts
Display
O graphic TFT color display 44 x 35 mm (H x B), 58 mm (2.2") screen size, 64k colors, 6 lines, 176 x 220 pixels
O best readability
- High Contrast
Main menu with 6 symbols per display
- Jumbo numbers: Extra large number display in the display
O selectable display backlight/color settings
- Black Background
- White Background
O color scheme for display texts can be set
O display/screen saver:
- Analog or digital clock
- Info Services
O in idle state:
Display of date and time
-Field strength and battery charging indicator
Display new messages
Display keys for quick selection of functions
O call duration displayed during the call:
Call display and signalling
O with phone number or name (CLIP/CNIP)
O Optical call display:
The Display
- Flashing "Phone" button (green LED)
O ring tones can be set:
- 18 tunes at
- 7 melodies in the base station
- 5 different volume settings + OFF + Crescendo
O Anonymous caller auto muting '': incoming calls without CLIP number are only visually displayed
O time controlled protection against unwanted calls other than address book VIPKennzeichnung (day/post-mode)
O different ringtones for external/internal calls
Call List/missed calls display
O by messages shown in the display and by flashing message button with comfortable access to the list
O call list for all calls (60 entries), and for outbound and received and missed calls (each 20 entries)
O direct dial from the call list possible
Keyboard
O ergonomic keyboard made of high-quality materials
O safe operation by large individual keys
O illuminated keyboard: Amber yellow
O illuminated lifting/Handsfree key, incl. Hands-free function
O 5-way navigation button with center-Click (incl. Mute function)
O key protection on/off via # key
O Ringtone muting via star key
O recall key (selectable Flash)
Menu
O intuitive, modern and simple menu navigation (in different languages)
O Comfortable main menu with six symbols per display and function keys
O simple operation via text-based menus and function keys
Performance characteristics in the case of the operation of several mobile parts
O free of charge internal calls
O 2 simultaneous conversations is possible (1 external and 1 internal between 2 mobile parts)
O Address Book Transfer between different Gigaset mobile parts
O internal calls to all/selected mobile parts
O to a differnet handset incl. recall/redial call function
O all handsets announce incoming external calls simultateously
Answerphones
O integrated digital answering machine with up to 30 minutes recording time
O Simple use via the handset and base station
O1 announcement pronounceable (approx. 170 seconds) Individual Answering Machine
O default announcement already (plug and play)
O display new messages to base station and mobile part
O announcement of date/time each message
O Recording Length adjustable: 1, 2, 3 minutes or unlimited
O call acceptance adjustable: immediately after 10, 18 or 30 seconds automatically
O listening to incoming messages to the base station and on the handset
O remote inquiry possible (PIN-protected; PIN 0000 not allowed)
O records in case of power failure unlimited secured
ECO DECT
O automatic reduction of the radio power depending on the distance of the handset to the base station
O radiation-free in standby mode, even when the operation of several mobile parts, if base and all registered handsets ECO DECT support
Additional functions:
O Plug & Play - Easy installation: unpack, plug it in, make calls (mobile part factory pending)
O calendar with monthly overview and organizer for
- 30 appointments with text and separate bell tone
- Birthday Reminder each address book entry
O alarm clock with selectable alarm tone and snooze function (Snooze)
O baby monitor (Baby alarm) with intercom function
- External, e. g. Mobile Phone
Or internally to additional mobile part
O Direct Dial (baby monitor) - dials a telephone number by pressing any key
O Nameable handset
O warning tone when the range is exceeded.
O intercept (for key validation and low battery status)
O date and time settings in case of power fails
O IP40 protected
This text is machine translated.
Highlights & Details
- Integrated digital answering machine with up to 30 minutes recording time
- Large TFT color display (58 mm/2.2'') with modern user interface
- Address book for up to 200 contacts, each with 3 telephone numbers
- Safe operation by large illuminated individual buttons on the handset
- Extra large number display in the display
- Simple personalization options
- Flexible location of mobile part and charging tray by separate base
Delivery
- Gigaset Box 200 A base station
- 3 Gigaset C570H mobile parts
- 3 charging dishes for the mobile parts
- Power adapter for base station
- Power supplies for charging dishes
- Phone cable
- AAA batteries (NiMH)
- Battery cover
- User manual
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Gigaset
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets