Gigaset E290A Duo mit Anrufbeantworter DECT handset Black
A big touch telephone for old and youngMake calls without unnecessary frills. But with high-quality equipment for everyday use. As a product of the life series, the Gigaset E290 combines modern design and functionality, which has been developed espec…
- Warranty: 24 months
- Manufacturer: Gigaset
A big touch telephone for old and youngMake calls without unnecessary frills. But with high-quality equipment for everyday use. As a product of the life series, the Gigaset E290 combines modern design and functionality, which has been developed espec…
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
Type | DECT/GAP |
---|---|
No. of handsets | 2 |
Display type | B/w display |
Keyboard backlighting | Yes |
Bluetooth | No |
Phone book entries | 150 |
Max. talk time | 10 h |
Standby max. | 200 h |
Low radiation | Yes |
Colour | Black |
Connection type | Analogue |
---|---|
Product type | DECT handset |
Gigaset E290A Duo cordless Big Button telephone with answering machine
A big touch telephone for old and young
Make calls without unnecessary frills. But with high-quality equipment for everyday use. As a product of the life series, the Gigaset E290 combines modern design and functionality, which has been developed especially for people with special needs in the points hear, see and keys. Large buttons, easy-to-read display and the ergonomic basic shape of the device enable a pleasant telephone experience for all age groups. The E290A version also has an integrated digital answering machine.
Comfort and security at the touch of a button
Simply dialing a phone number is the start of a pleasant phone experience. This is precisely why the ergonomic keyboard of the Gigaset E290 large button telephone now makes operation as comfortable as possible: Large, illuminated and clearly labeled keys ensure good readability. You can store particularly important contacts, for example in case of an emergency, on one of the two speed dial keys A / B. If only one number is to be dialed from the telephone, the direct call function is helpful. In difficult situations, pressing any key is enough to activate a pre-stored telephone number.
Large font, perfect contrast
Especially with long telephone numbers with many digits you quickly lose the overview. The large, illuminated black and white display of the Gigaset E290, on the other hand, can be adjusted to your preferred contrast strength and thus enables best readability. In Jumbo mode, all the digits you select are displayed extra large. Even in the menu, the so-called single-icon mode, i.e. an icon on the display page, provides for especially easy navigation.
As loud and clear as they need it
With flexibly adjustable volume and versatile ring tones for incoming calls, all audio functions of the Gigaset E290 can be adapted to the different requirements. For example, the earpiece volume can be adjusted in five stages and doubled with the amplifier function for the current call. Whether you have the ear on the earpiece or telephone in hands-free mode, you can rely on first-class audio quality and particularly clear voice playback. Thanks to the compatibility with hearing aids and the possibility of adjusting the frequency range to the personal hearing ability, making calls is a pleasure - for young and old.
Simple installation, simple operation
Making calls is as pleasant as possible – with the convenient functions of the Gigaset E290. This starts with the installation: Thanks to Plug & Play, the system can be set up easily – simply unpack, plug in, and make calls. Grip structures on the side of the handset ensure a secure hold, while an intuitive menu navigation also supports the simple use. You can store up to 150 contacts in the large directory. You can enter 32 numbers in a blocked list and determine whether the calls are completely suppressed or only displayed by an optical signal. Anonymous calls without transmission of the number can also be handled in the same way. This gives you peace of mind from unwanted calls.
So that you don't miss anything: The Gigaset E290A with answering machine
Always fully informed - even if you are not reachable. With up to 20 minutes of recording time, the integrated digital answering machine offers enough space for important messages and reliably secures the recordings even in case of power failure. If new messages are present, this is displayed on both the handset and the base station. You can also listen to the messages from the handset and – conveniently at the touch of a button – from the base station. If you are not at home for a longer period of time, simply use the remote inquiry option. In order to configure the answering machine according to your wishes, you can freely set the recording length and record an individual announcement.
The phone is always at hand - with additional handsets
Everyone knows that: They are standing in the kitchen and preparing to eat something, and the telephone rings in the living room. Often the call cannot be answered in time. With the extension of your Gigaset landline system with additional handsets, you now always have a phone within reach. Whether in the kitchen, in the living room or for the home office. As an ideal extension for your telephone (a maximum of 4 handsets are possible), we recommend the Gigaset E290HX handset, which can be connected either to the telephone base or directly to DECT and CATiq routers. To find out more about compatible devices with the E290 and E290A, click here.
Eco DECT for radiation-free calling
Like all Gigaset cordless phones, the E290 series phones are also equipped with eco-DECT technology. The telephones are radiation-free in standby mode and also in operation of several handsets, provided that the base and all registered handsets support ECO DECT. During a call, the transmission power automatically adjusts to the distance between the base and the handset. The shorter the distance to the base, the lower the radiation. For maximum DECT range, you can deactivate the ECO DECT mode at any time.
This text is machine translated.
Highlights & Details
- Large, high-contrast black and white display
- Large single buttons with large print
- One-touch keys for important telephone numbers
- Amplifier function for extra loud listening
- Different acoustic profiles for the optimum frequency
- Extra large characters in the dialing mode and telephone menu
- Integrated answering machine with up to 20 min. Recording time
Facts
- Large, high-contrast black and white display
- Large single buttons with large print
- One-touch keys for important telephone numbers
- Amplifier function for extra loud listening
- Different acoustic profiles for the optimum frequency
- Extra large characters in the dialing mode and telephone menu
- Integrated answering machine with up to 20 min. Recording time
Delivery
- 2 x Gigaset E290A handsets
- 2 x charging cradle
- 2x mains adpater
- 4 x AAA rechargeable battery (NiMH)
- 1x user manual
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Gigaset
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets