Audio quality
O excellent audio quality (HD voice, CAT-iq 2.0 certified)
O hands-free function on handset with excellent sound quality in HD Voice
O amplifier function for extra-loud hear
O2 acoustic profiles for optimal listening for selection (high/low frequency range)
O ring tone output via speaker
O 5 different ringtone volume settings
O compatible with hearing aids
Address book and call features
O Address book for up to 200 contacts: Last Name, First Name,
3 telephone numbers, VIP melody, birthday reminders
O pre-dial (i.e. the telephone number before the
Full before dialling) with edit function
O redial of last 20 numbers
O automatic redial
O programmable speed dial keys (keys 2 - 9)
O Dialling Procedure: touch-tone (DTMF), pulse dialling (IMF)
O recall key (selectable Flash)
O support for pre-digits
O Address Book Transfer Between Gigaset mobile parts
SOS function
O for discontinuation of notrufes using the right function button on handset
- To up to four different telephone numbers
- If the first selected phone number is not reached, selects the Gigaset E370 automatically the next number; the call acceptance of notrufes is carried out by activating the number 5 on the called telephone
Display
O graphic TFT color display 44 x 35 mm (H x B), 58 mm (2.2") screen size, 64k colors, 6 lines, 176 x 220 pixels
O best readability
- High Contrast
- Easy to navigate in the main menu (1 Symbol per display)
- Jumbo Mode: Extra large display during dialling and Address Book
Magnification function for display texts
O selectable display backlight/color settings
- Black Background
- White Background
O color scheme for display texts can be set
O display/screen saver:
- Analog or digital clock
- Info Services
O in idle state:
Display of date and time
-Field strength and battery charging indicator
Display new messages
Display keys for quick selection of functions
O call duration displayed during the call:
Call display and signalling
O with phone number or name (CLIP/CNIP)
O Optical call display:
The Display
- Flashing "Phone" button (green LED)
O ring tones can be set:
- 18 tunes at
- 5 different volume settings + OFF + Crescendo
O Anonymous caller auto muting '': incoming calls without CLIP number are only visually displayed
O time controlled protection against unwanted calls other than address book VIP identification (day/post-mode)
O different ringtones for external/internal calls
Call List/missed calls display
O messages shown in the display and by flashing message button with comfortable access to the list
O call list for all calls (60 entries), and for outbound and received and missed calls (each 20 entries)
O direct dial from the call list possible
Keyboard
O ergonomic keyboard made of high-quality materials
O safe operation by large individual keys
O illuminated keyboard: Amber yellow
O large individual keys with large printing
O illuminated lifting/Handsfree key, incl. Hands-free function
O 5-way navigation button with center-Click (incl. Mute function)
O SOS function via function keys (for 4 numbers)
O key protection on/off via # key
O Ringtone muting via star key
O recall key (selectable Flash)
Menu
O intuitive, modern and simple menu navigation (in different languages)
O Comfortable main menu with a icon per display and function keys
O the magnification function display texts
O simple operation via text-based menus and function keys
Additional functions:
O Plug & Play - Easy installation: unpack, plug it in, make calls (mobile part factory pending)
O calendar with monthly overview and organizer for
- 30 appointments with text and separate bell tone
- Birthday Reminder each address book entry
O alarm clock with selectable alarm tone and snooze function (Snooze)
O room monitoring (baby monitor) with intercom function: for noise detection takes place a call
- External, e. g. Mobile Phone
Or internally to additional mobile part
O Direct Dial (baby monitor) - dials a telephone number by pressing any key
O Nameable handset
O warning tone when the range is exceeded.
O intercept (for key validation and low battery status)
O date and time settings in case of power fails
ECO DECT
O automatic reduction of the radio power depending on the distance of the handset to the base station
O radiation-free in standby mode, even when the operation of several mobile parts, if base and all registered handsets ECO DECT support
This text is machine translated.