Gigaset E390 A DECT handset Silver-black
The Gigaset E390A large button phone. The phone for every phase of lifephones that adapt to your life. With this holistic approach, we have developed the Gigaset life series. They take into account that the individual senses change over time and that…
- Warranty: 24 months
- Manufacturer: Gigaset
The Gigaset E390A large button phone. The phone for every phase of lifephones that adapt to your life. With this holistic approach, we have developed the Gigaset life series. They take into account that the individual senses change over time and that…
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
- With answering machine
Type | DECT/GAP |
---|---|
No. of handsets | 1 |
Display type | Colour TFT/LCD |
Keyboard backlighting | Yes |
Bluetooth | No |
Phone book entries | 200 |
Max. talk time | 17 h |
Standby max. | 320 h |
Low radiation | Yes |
Colour | Silver-black |
Connection type | Analogue |
---|---|
Product type | DECT handset |
Documents & Downloads
Gigaset E390A
The Gigaset E390A large button phone. The phone for every phase of life
phones that adapt to your life. With this holistic approach, we have developed the Gigaset life series. They take into account that the individual senses change over time and that makes special demands on a telephone. The Gigaset E390A offers everything for a great plus in comfort and safety in every phase of life. For example, different audio profiles and the right volume for each ear, large, illuminated keys, a display optimized for readability and an intuitive menu navigation for easy operation, a direct call function and an emergency call button.
The Gigaset E390A also has an integrated answering machine with up to 30 minutes recording time.
This text is machine translated.
Highlights & Details
- Integrated digital answering machine with up to 30 minutes recording time
- Large 58 mm/2.2" TFT color display with magnification function
- SOS emergency call function with 4 call numbers
- 2 acoustic profiles for optimal listening
- Address book for up to 200 contacts
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Gigaset
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets