The more generation phone – for logging on to existing DECT telephone bases and routers
The Gigaset E390 large button phone. The phone for every phase of life
Phones that adapt to your life. With this holistic approach, we have developed the Gigaset life series. They take into account that the individual senses change over time and that makes special demands on a telephone. The Gigaset E390 offers everything for a great plus in comfort and safety in every phase of life. For example, different audio profiles and the right volume for each ear, large, illuminated keys, a display optimized for readability and an intuitive menu navigation for easy operation, a direct call function and an emergency call button.
More flexibility thanks to IP technology
Digital and Internet-based, so is making phone calls today. With the new Voice over IP phone standard, you can enjoy a host of benefits, including excellent HD sound quality, three phone numbers per line, and the ability to make multiple calls simultaneously. With the cordless Gigaset HX Universal handsets, you can fully enjoy all the benefits of the new technology. Compatible with all DECT/CAT-iq-enabled routers, such as FRITZ!Box or Telekom Speedport, they are versatile and remain available even when the router is replaced.
The display: Clear and clear
The basis for easy and comfortable operation are easy to read digits and entries. For this reason, the large button telephone E390HX offers a high-contrast, large color display with magnifying function for display texts: The name just selected in the address book is thereby automatically enlarged and highlighted in orange. If the name is wider than the display, it appears as a running text band. Even in the dialing mode, the entered digits are extra large on this color background. Thanks to the lighting, the readability is excellent even under difficult lighting conditions.
Always sounds good: 2 acoustic profiles for optimal understanding
In the course of life, the human ear changes: Above all, high frequencies are perceived weaker in old age. The Gigaset E390HX therefore has two acoustic profiles, which emphasize the high or low frequency range. This makes it easy to select the profile that best suits you.
Excellent sound, whether loud or quiet
The Gigaset E390HX cordless phone offers the highest sound quality and enough volume for every situation. For example, if a movie is in the background or the family is visiting, you can easily adjust the volume of the Gigaset E390HX to the ambient volume in five steps. And with just one press of the "extra loud" button, the volume can even be doubled. This is particularly useful when people living in a household have different hearing levels. The phone returns to the default setting the next time you make a call.
Help – just one touch away
Safe at home: The right function key of the Gigaset E390HX is an emergency call button with SOS function. You can then store up to four numbers at the same time, which are called in sequence in the event of an emergency, for example those of relatives or neighbors.
This is how the emergency call function works:
1. After placing the emergency call via the right function key, the telephone automatically calls all four stored numbers one after the other. If no one picks up, this process is repeated three times in total.
2. The called party hears an emergency call text after the call has been lifted.
3. If the called party then presses the 5 key on their phone, they can speak to you personally.
Easy to use
With this big button, everything is designed in such a way that the use is simple, ergonomic and intuitive: The single buttons are not only large, but also illuminated and large printed. And the menu is structured in such a way that you can find what was you looking for in as few steps as possible. For quick access to all important menu items, the E390HX also has a convenient navigation key. The operation is exactly as it should be: Simple.
Even switch off once - thanks to protection against unwanted calls
If you do not want to make calls, you can ignore certain numbers or anonymous callers: When the blocked list is activated, calls of up to 15 numbers contained in it are not signaled or only signaled in the display. You can enter unwanted telephone numbers manually in the blocked list or transfer them from the call list. Even for anonymous calls without calling line identification, you can avoid ringing and additionally determine via time control when the handset may ring – and when not.
Always close to your call, no matter where
The Gigaset E390HX has a direct call and baby monitor function, with which you can remain easily and everywhere. With the direct call function, a saved number is called, no matter which key is pressed. This is a great help, for example, for the sick or young children who cannot read yet. Equally useful: The baby monitor function. When a noise threshold is exceeded in the room, the handset establishes a call connection to the other handsets internally or externally. In this mode, incoming calls are only displayed visually, i.e. without a ring tone, on the handset display.
Login directly to the router – for short distances to the telephone
With the Gigaset E390HX you have your phone always within reach, where you need it: Because you no longer need a base station, but instead the handset registers itself via radio directly to the DECT basis of your Internet router. So you can place the E390HX anywhere and flexibly in your home. In addition, you can register additional HX handsets to the router, for example for the bedroom, kitchen, hallway or workshop.
Listening pleasure – even with hearing aid
When telephoning with hearing aid, unwanted noise is often generated, which makes the telephone call a real burden. To avoid this, the Gigaset E390HX is hearing aid compatible (HAC) according to the European standard ITU-T P.P.: When telephoning with hearing aids with inductive transmission, no noises occur through feedback – and you enjoy the best and unimpaired sound.
ECO DECT for radiation-free calling
Like all Gigaset cordless phones, the E390HX is equipped with eco-DECT technology. The telephones are radiation-free in standby mode, and this also in case of operation of several handsets, provided that the base and all registered handsets support ECO DECT. During a call, the transmission power automatically adjusts to the distance between the base and the handset. The shorter the distance to the base, the lower the radiation. For maximum DECT range, you can deactivate the ECO DECT mode at any time.
This text is machine translated.