Gigaset GS190 Smartphone 32 GB 6.1 inch (15.5 cm) Dual SIM Android™ 9.0 13 MP Titanium-grey

  • Item no.: 2236910
  • Manufacturer no.: S30853-H1513-R121
  • EAN: 4250366859910

Robust, durable, solid:
Unlimited freedom to enjoy precious moments.

This text is machine translated.

  • Item no.: 2236910
  • Manufacturer no.: S30853-H1513-R121
  • EAN: 4250366859910

Robust, durable, solid:
Unlimited freedom to enjoy precious moments.

This text is machine translated.

Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 2 GHz
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 1560 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 256 GB)
RAM
3 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Features OTG support
Contract None
Colour Titanium-grey
Built-in Glonass Yes
Built-in GPS Yes
Wi-Fi Yes
Max. talk time 30 h
Standby max. 600 h
Width 74 mm
Height 156.5 mm
Depth 9.5 mm
Weight 172 g
Interfaces USB-C™ USB 2.0
SIM card type
Dual SIM
Battery capacity 4000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 2 GHz
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 1560 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones