Gigaset GS195 Smartphone 32 GB 6.18 inch (15.7 cm) Dual SIM Android™ 9.0 Dark purple
When elegance meets performance:
Dynamic smartphone in a stylish outfit
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Gigaset
When elegance meets performance:
Dynamic smartphone in a stylish outfit
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.6 GHz |
Display (cm) | 15.7 cm |
Screen size diagonal (inches) | 6.18 inch |
Display resolution | 2240 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 13 MP , 5 MP |
Front camera resolution | 8 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Features | OTG support |
Contract | None |
Colour | Dark purple |
Built-in Glonass | Yes |
Built-in GPS | Yes |
Wi-Fi | Yes |
Max. talk time | 19 h |
Standby max. | 650 h |
Width | 76.1 mm |
Height | 156.1 mm |
Depth | 8.4 mm |
Weight | 180 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) |
SIM card type | Dual SIM |
Battery capacity | 4300 mAh |
Product type | Smartphone |
Documents & Downloads
Gigaset GS195
When elegance meets performance:
Dynamic smartphone in a stylish outfit
This text is machine translated.
Highlights & Details
- 15.7 cm(6.18 inch ) Display, 2240 x 1080 p
- Octa CoreProcessor (8 x;1.6 GHz )
- 32 GBInternal memory microSD card (up to 256 GB)
- Android™ 9.0
Facts
- 6.18", 19:09 FHD+ IPS Notch display, frameless vision, 2.5D glass
- Elegant glass casing with laser engraving
- Fast rechargeable 4000 mAh lithium polymer battery
- Face ID and fingerprint sensor with multi-functions
- 13 MP + 5 MP dual main camera and 8 MP front camera with LED flash
- Latest Pure Android™ 9.0 Pie operating system
- OCTA-core processor with 4G LTE, supports VoLTE and VoWiFi
- 3 GB RAM and 32 GB internal memory
- Dual SIM (2 nano SIM cards) plus 1 MicroSD card
- USB On The Go
- Multi effect mode with different color effects
- Bokeh effect (background blur)
- Selfie flash
- Ideal lighting for perfect selfies at every twilight or complete darkness through front-facing flash
- Automatic and manual operation
- QR code detection
- AR mode
- Combined view of virtual images and the real world
- This text is machine translated.
Delivery
- Gigaset GS195
- Battery charger
- SIM-CARD NEEDLE
- USB type-C cable
- User manual.
- Warranty: 24 months
- Manufacturer: Gigaset
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones