Gigaset S850H DECT handset Platinum, Black
The noble professional telephone at home. Gigaset S850HAn excellent acoustics and handsfree - is for the Gigaset S850H a matter of course. Optimum viewGuarantee the large color display and a clear menu structure. The extra large address book provides…
- Warranty: 24 months
- Manufacturer: Gigaset
The noble professional telephone at home. Gigaset S850HAn excellent acoustics and handsfree - is for the Gigaset S850H a matter of course. Optimum viewGuarantee the large color display and a clear menu structure. The extra large address book provides…
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
Type | DECT , DECT/GAP |
---|---|
No. of handsets | 1 |
Display type | Colour TFT/LCD |
Keyboard backlighting | Yes |
Headset connection | 2.5 mm jack |
Phone book entries | 500 |
Max. talk time | 300 h |
Standby max. | 12 h |
Colour | Platinum , Black |
Product type | DECT handset |
Documents & Downloads
Gigaset S850H-The Intelligent Contact Manager
The noble professional telephone at home. Gigaset S850H
An excellent acoustics and handsfree - is for the Gigaset S850H a matter of course. Optimum view
Guarantee the large color display and a clear menu structure. The extra large address book provides with 500 possible carrying
For best networking. Thanks to the data synchronization with the PC (via Bluetooth ®/Micro-USB), these contacts comfortably with
Outlook synchronized.
This text is machine translated.
Highlights & Details
- Mobile part for extension of Gigaset base stations for wireless telephone system
- Extra large address book for up to 500 contacts, each with 3 numbers
- Excellent acoustics with quick set audio profiles to function key
- Bluetooth ® and Micro-USB for data synchronization with the PC
- Headset connection via Bluetooth ® or cable
- Hands free in brilliant full-duplex handsfree conversations
- High-quality TFT color display
- Caller ID display with image (Picture CLIP)
Facts
- Convenient full-duplex handsfree conversations
- - With the built-in handset speaker
- And 4 hands-free profiles for the optimum acoustics adjustment
- Backlit TFT color display
- Jack socket (2.5mm) for headphone connection (mono)
- Address book for up to 500 contacts (VCARD): First Name, Last Name, 3 phone numbers, email address, forthcoming appointment, and VIP melody, photo for picture CLIP
- With call number or name (CLIP/CNIP)
- Anonymous caller auto muting '': incoming calls without CLIP number are only visually displayed or call block
- Flashing Message button indicates new messages, and offers easy access to message list (LED blinking: can be switched on/off)
- Simple operation via colored icons, menu texts and display keys
- Plug & Play - Easy installation: unpack, plug it in, make calls (mobile part factory pending)
Delivery
- Gigaset Handset S850H
- Charging dock
- Plug-in power adapter
- 2 x AAA rechargeable batteries (NiMH)
- Battery cover
- Belt clip
- User manual
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Gigaset
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.More information about the functions of the mobile part in the context of the individual Gigaset base stations can be found at Www.gigaset.com/de/kompatibilitaet
Range: up to 50m (indoors), up to 300m (outdoors)
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets