Gigaset SL450 HX DECT handset Black
Gigaset SL450HX: the perfect supplement.The universal mobile part Gigaset SL450HX you can directly on your router with integrated DECT base (with or without a CAT-iq 2.0) operate and in the usual quality IP-based phone calls.Universal mobile part Gig…
- Warranty: 24 months
- Manufacturer: Gigaset
Gigaset SL450HX: the perfect supplement.The universal mobile part Gigaset SL450HX you can directly on your router with integrated DECT base (with or without a CAT-iq 2.0) operate and in the usual quality IP-based phone calls.Universal mobile part Gig…
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
Type | DECT/GAP , Bluetooth® |
---|---|
No. of handsets | 1 |
Display type | Colour TFT/LCD |
Keyboard backlighting | Yes |
Bluetooth | Yes |
Headset connection | Bluetooth , USB |
Phone book entries | 500 |
Max. talk time | 12 h |
Standby max. | 200 h |
Colour | Black |
Connection type | Analogue |
---|---|
Product type | DECT handset |
Gigaset SL450HX DECT handset
Gigaset SL450HX: the perfect supplement.
The universal mobile part Gigaset SL450HX you can directly on your router with integrated DECT base (with or without a CAT-iq 2.0) operate and in the usual quality IP-based phone calls.
Universal mobile part Gigaset SL450HX with aluminum frame for connection to:
-DECT/GAP-router (e.g. AVM FRITZ!Box)
Routers with DECT CAT-iq 2.0/2.1 (e.g. Telekom speed port W724V, TP-LINK Archer VR 200 V, O2 HomeBox 2)
- Gigaset DECT Base Stations
DECT/GAP telephone bases of other manufacturers.
Compatibility Information: More information related to the functions of the mobile part in the context of the individual Gigaset base stations and other bases/routers can be found at Www.gigaset.com/kompatibilitaet
Multiple perfect.
The perfect fusion of high-quality materials, meisterhafter processing and excellent acoustics. The aluminum frame is not only luxury for the eye but is also perfectly in your hand. The brilliant TFT color display is surprisingly large, because it uses the size of the phone out perfectly. The clear user interface and the brilliant colors round off the phone experience. The acoustics is extraordinary: it offers an excellent speech quality as well as quickly adjustable audio profile, between which can be changed via function key and handsfree communication.
Perfectly organized.
With the extensive address book of the Gigaset SL450HX can be all of your contacts and their family members - the easiest: it offers space for up to 500 entries, each with three phone numbers. These can be quickly and easily via Bluetooth ® or micro-USB can be synchronized with Outlook on your PC. Also convenient: numbers with VIP reputation and the birthday reminder. For particularly important people and events
Preserves the rest and the overview.
The Gigaset SL450HX is packed with thought-out functions for maximum comfort telephony. The vibration alarm signals incoming calls, even if the phone is muted. If you miss a call once, you will be via the display and the illuminated message button pointed this out. Also, you are protected against anonymous callers: the ring tone of calls without CLIP function can be suppressed. For maximum peace and serenity.
This text is machine translated.
Highlights & Details
- Mobile part with aluminum frame
- Large TFT color display 6.1 cm (2.4")
- Extra large address book for up to 500 contacts (vCard) each with 3 telephone numbers
Facts
- Standby: up to 200 hours.
- Approx. 47 hours with constantly active display lighting
- Talk time: up to 12 hours.
- Battery: 1 x Li-ion battery
- Charging time: approx. 3 hrs.
- Range in buildings: up to 50 m in the open: up to 300 m
- Power supply 230 V power supply
Delivery
- Gigaset Handset SL450HX
- Charging dock
- Power supply unit
- Li-ion battery (750 mAh)
- Battery cover
- Belt clip
- User manual
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Gigaset
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets