GKA100 GPS Tracker and Car Alarm System

  • Item no.: 841086
  • Manufacturer no.: GKA100
  • EAN: 4016138715750

The GKA100 is more than just a car alarm system, the alarm sound is used merely as a deterrent. The crux of this system is the immediate notification sent to the car owner via SMS. The system can transmit message alerts and global positioning data t…

  • Warranty: 24 months
  • Manufacturer: CE
  • Item no.: 841086
  • Manufacturer no.: GKA100
  • EAN: 4016138715750

The GKA100 is more than just a car alarm system, the alarm sound is used merely as a deterrent. The crux of this system is the immediate notification sent to the car owner via SMS. The system can transmit message alerts and global positioning data t…

  • Warranty: 24 months
  • Manufacturer: CE
  • Temperature range: - 25 up to 85 °C
  • Weight: 120 g (with battery and GPS)
  • Charging time: approx. 3 hours
  • Standby time: 60 up to 120 hours
  • Li-Ion rechargeable battery: 1100 mAh / 3.7 V
  • Switching capacity: output 1/2:2 A / 30 V, input 1/2: logic L at 0 up to 2.5V, logic H at 4 up toMax. 32 V, 03 mA at 10 V
  • GPS module: Uranus 625
  • Accuracy: up to 2.5 m
Colour Black
Height 32 mm
Length 63 mm
Width 100 mm
Features Compatible with mobile phones , Vehicle tracker , Carphone mode , Vibration sensor , Incl. remote control
Operating voltage 6 V , 12 V , 24 V , 32 V
Transmission frequency 433 MHz
Power supply (details) 6/12/24/32 V
Operating voltage 6/12/24/32 V
Product type Car alarm

Technical data

  • Temperature range: - 25 up to 85 °C
  • Weight: 120 g (with battery and GPS)
  • Charging time: approx. 3 hours
  • Standby time: 60 up to 120 hours
  • Li-Ion rechargeable battery: 1100 mAh / 3.7 V
  • Switching capacity: output 1/2:2 A / 30 V, input 1/2: logic L at 0 up to 2.5V, logic H at 4 up toMax. 32 V, 03 mA at 10 V
  • GPS module: Uranus 625
  • Accuracy: up to 2.5 m
Colour Black
Height 32 mm
Length 63 mm
Width 100 mm
Features Compatible with mobile phones , Vehicle tracker , Carphone mode , Vibration sensor , Incl. remote control
Operating voltage 6 V , 12 V , 24 V , 32 V
Transmission frequency 433 MHz
Power supply (details) 6/12/24/32 V
Operating voltage 6/12/24/32 V
Product type Car alarm

Frequently bought together

Similar products

See and discover other items from category