Gloria Haus und Garten 000058.0000 Pro 1300 Backpack sprayer 13 l
With a filling capacity of 13 liters and a long reach, the Pro 1300 piston-back sprayer is the ideal tool for professional plant care in agriculture, forestry, wine growing or greenhouses. The device is equipped with a brass spray lance including a 0…
With a filling capacity of 13 liters and a long reach, the Pro 1300 piston-back sprayer is the ideal tool for professional plant care in agriculture, forestry, wine growing or greenhouses. The device is equipped with a brass spray lance including a 0…
Piston-BACK SPRAY DEVICE Pro 1300 - 13 L BACK SPRAY, GARDEN Sprayer
With a filling capacity of 13 liters and a long reach, the Pro 1300 piston-back sprayer is the ideal tool for professional plant care in agriculture, forestry, wine growing or greenhouses. The device is equipped with a brass spray lance including a 0.5 m long brass extension tube, seals made of resistant FKM, a quick-release valve with integrated pressure gauge as well as an ergonomic comfort grip with soft inlay. The robust plastic model also has a container that is gentle on the back and fits the body, as well as a breathable professional carrying system with anatomically shaped shoulder and hip belts, which effectively prevent back and shoulder problems. A maximum operating pressure of 6 bar allows long work with a constant application rate at the brass nozzle. In combination with suitable extension pipes, the spray equipment can reach a spray height of up to 6 m. The Pro 1300 is also equipped with a pressure regulator, with which the operating pressure can be adjusted continuously between 1 - 3 bar. If the tank pressure falls below the set spray pressure, the control valve closes automatically. This ensures a constant flow rate and uniform application of the medium.
This text is machine translated.
Highlights & Details
- Professional carrying system with chest straps and hip belt, can be rear-stretchableContinuously adjustable operating pressure (1 – 3 bar)Filling capacity 13 l / total volume 16.5 lMaximum pump pressure 6 barBrass spray lance with hollow conical nozzle
Facts
- Professional carrying system with chest straps and hip belt, can be rear-stretchableContinuously adjustable operating pressure (1 – 3 bar)Filling capacity 13 l / total volume 16.5 lMaximum pump pressure 6 barBrass spray lance with hollow conical nozzlePump lever can be worn on the left or right side with spray pipe holderComfort quick-release valve with pressure gauge and soft pad insertIncl. Brass extension tube (length 0.5 m)
Comments
Customer reviews
Similar products
See and discover other items from category Garden Tools (Misc.)