Gloria Haus und Garten 000062.0000 Pro 1800 Backpack sprayer 18 l
Content of 18 liters and is equipped with a full range of their considerable a first-class choice for the use in agriculture and forestry, wine or the plant care in the greenhouse. The device is equipped with a brass spray tube including a 0.5 m long…
- Warranty: 24 months
- Manufacturer: Gloria Haus und Garten
Content of 18 liters and is equipped with a full range of their considerable a first-class choice for the use in agriculture and forestry, wine or the plant care in the greenhouse. The device is equipped with a brass spray tube including a 0.5 m long…
- Warranty: 24 months
- Manufacturer: Gloria Haus und Garten
Technical data
Capacity | 18 l |
---|---|
Material | Plastic |
Product type | Backpack sprayer |
Documents & Downloads
Piston backpack sprayer Pro 1800
Content of 18 liters and is equipped with a full range of their considerable a first-class choice for the use in agriculture and forestry, wine or the plant care in the greenhouse. The device is equipped with a brass spray tube including a 0.5 m long brass extension tube, seals made of resistant Viton, a quick closing valve with integrated pressure gauge as well as an ergonomic comfort grip with soft inlay. The robust plastic model also has a back ends, to the body-locking containers as well as a breathable professional carrying system with anatomically shaped shoulder and waist belts, which back and shoulder pain effectively prevented.
This text is machine translated.
Highlights & Details
- 4 bar pressure
Facts
- Full Contents 18.0 L/total volume 23.3 L
- Maximum Operating pressure 4 bar
- Sturdy plastic container
- Brass spray lance with JKI-recognized hollow cone nozzle
- Brass pump
- Adjustable pump lever left or right-sided portable with spray pipe recording
- Ergonomic Comfort quick closing valve with manometer and Softpad-Einlage
- Transparent View strips for level control
- Professional carrying system with breathable function foam
- Anatomically shaped shoulder and waist belts as well as position adjusting belt
- Ergonomically at the back contour adapted container
- With additional screen: prevents the reset of the nozzle
- Brass extension tube (length 0.5 m)
- Warranty: 24 months
- Manufacturer: Gloria Haus und Garten
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Tools (Misc.)