Gloria Haus und Garten 000180.0000 Thermoflamm Bio Comfort Weed burner

  • Item no.: 1511635
  • Manufacturer no.: 000180.0000
  • EAN: 4046436021147

The model thermal flame bio comfort offers an elegant one-handed operation thanks to an integrated ignition mechanism (piezo ignition) in the grip of the gas burner. This guarantees the user a maximum safety distance to flame. A pleasant soft inlay i…

  • Item no.: 1511635
  • Manufacturer no.: 000180.0000
  • EAN: 4046436021147

The model thermal flame bio comfort offers an elegant one-handed operation thanks to an integrated ignition mechanism (piezo ignition) in the grip of the gas burner. This guarantees the user a maximum safety distance to flame. A pleasant soft inlay i…

Weight 1.7 kg
Length 890 mm
Operating type Gas-fuelled
Product type Weed burner

Technical data

Weight 1.7 kg
Length 890 mm
Operating type Gas-fuelled
Product type Weed burner

Hazard Statement

cz.actum.core.entity.product.ProductImage@774b4ce9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 220: Exremly flammable gas. (H 220)
  • H 280: Contains gas under pressure; may explode if heated. (H 280)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely. (P 377)
  • P 410+403: Protect from sunlight. Store in a well-ventilated place. (P 410+403)

Hazard Statement

cz.actum.core.entity.product.ProductImage@774b4ce9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Garden Tools (Misc.)