The high-performance testing device 510 T made of robust and stainless steel offers a maximum of comfort and quality with its extensive equipment and convinces through a safe handling. The corrosion-resistant device is the ideal tool for plant care and plant protection in the garden or in agriculture.Quality material stainless steelStainless steel contains at least 10.5% chromium and, thanks to a passive layer, which acts as a barrier between the alloy and the media surrounding it, has an even better corrosion resistance than steel sheet. This corrosion protection is not affected even if the surface is damaged.A maximum operating pressure of 6 bar allows long work with a constant application rate at the brass nozzle. In combination with suitable extension pipes, the spray equipment can reach a spray height of up to 6 m. The 510 T is also equipped with a pressure regulator, with which the operating pressure can be adjusted continuously between 1 - 3 bar. If the tank pressure falls below the set spray pressure, the control valve closes automatically. This ensures a constant flow rate and uniform application of the medium. A foot ring ensures a secure stand even on uneven ground. Thanks to the hose connection on the bottom of the container, the medium applied is used up to the last drop, no laborious disposal of residual quantities in the container is necessary.
This text is machine translated.