Gloria Haus und Garten 000512.0000 510 T Profiline Pump pressure sprayer 10 l
The Gloria 510T Profiline stainless steel spray gun has a very high resistance and corrosion resistance thanks to its stainless steel container. In addition, the device is extremely easy to clean. The 510 T Profiline is the perfect aid for a variety …
The Gloria 510T Profiline stainless steel spray gun has a very high resistance and corrosion resistance thanks to its stainless steel container. In addition, the device is extremely easy to clean. The 510 T Profiline is the perfect aid for a variety …
High-performance tester 510 T Profiline - 10 l professional pressure sprayer made of stainless steel
The Gloria 510T Profiline stainless steel spray gun has a very high resistance and corrosion resistance thanks to its stainless steel container. In addition, the device is extremely easy to clean. The 510 T Profiline is the perfect aid for a variety of applications, has a capacity of 10 liters and a maximum operating pressure of 6 bar, which is built up with a high-performance brass pump. Two padded carrying straps with quick-release system and back support offer maximum comfort when working in industry and trade.The high-quality workmanship, quality and, last but not least, the safety in professional use are proven by the TUV and GS seals.
This text is machine translated.
Highlights & Details
- Stainless steel container with pressure gaugeOil-resistant designFilling capacity 10 l / total volume 13.7 l.Sealing material: FKMMaximum operating pressure 6 bar
Facts
- Stainless steel container with pressure gaugeOil-resistant designFilling capacity 10 l / total volume 13.7 l.Sealing material: FKMMaximum operating pressure 6 barBrass spray lance with flat spray nozzle type 8004 E, 80°Powerful brass pumpOil-resistant hose (length 1.35 m)Residual volume emptying thanks to hose connection at the bottom of the tankFoot ring for secure standCan be returned
Comments
Customer reviews
Similar products
See and discover other items from category Garden Tools (Misc.)