Gloria Haus und Garten 001140.0000 Fungus Remover - 1 l concentrate 1 pc(s)
Green covering Remover for cleaning stone, concrete, mortar, wood, slate, Brick, hard rubber and many other surfaces. Removes easily green covering and algae, looks fast and self-daily. With effective long-term effect, which significantly delays a ne…
Green covering Remover for cleaning stone, concrete, mortar, wood, slate, Brick, hard rubber and many other surfaces. Removes easily green covering and algae, looks fast and self-daily. With effective long-term effect, which significantly delays a ne…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 315: Causes skin irritation. (H 315)
- H 319: Causes serious eye irritation. (H 319)
- H 400: Highly toxic to aquatic life. (H 400)
- H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 337+313: If eye irritation persists: seek medical advice. (P 337+313)
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 315: Causes skin irritation. (H 315)
- H 319: Causes serious eye irritation. (H 319)
- H 400: Highly toxic to aquatic life. (H 400)
- H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 337+313: If eye irritation persists: seek medical advice. (P 337+313)
Fungus Remover - 1 l concentrate
Green covering Remover for cleaning stone, concrete, mortar, wood, slate, Brick, hard rubber and many other surfaces. Removes easily green covering and algae, looks fast and self-daily. With effective long-term effect, which significantly delays a new attack. The concentrate ranges from 75 – 100 ml to 1 l of water for over 80 m² of surface area and is naturally biodegradable.
This text is machine translated.
Highlights & Details
- For more than 80 m² areaEffectively removes algae and green coverings from all surfaces and materialsPrevents the reformation of green surfaces1 l concentrate with pH 8.0Bio-degradable
Facts
- For more than 80 m² areaEffectively removes algae and green coverings from all surfaces and materialsPrevents the reformation of green surfaces1 l concentrate with pH 8.0Bio-degradable
Comments
Customer reviews
Similar products
See and discover other items from category Gardening Accessories