Gloria Haus und Garten 728303.0000 Gas cartridge 600 ml
The Gas in the thermo-flame empty gas cartridge consists of 70% butane and 30% Propan-Gas. The contents of the bottle is 330 g what 600 ml. The empty gas cartridge is a suitable replacement part for the thermo flame Bio Classic (Order No. 1511634) an…
- Warranty: 24 months
- Manufacturer: Gloria Haus und Garten
The Gas in the thermo-flame empty gas cartridge consists of 70% butane and 30% Propan-Gas. The contents of the bottle is 330 g what 600 ml. The empty gas cartridge is a suitable replacement part for the thermo flame Bio Classic (Order No. 1511634) an…
- Warranty: 24 months
- Manufacturer: Gloria Haus und Garten
Documents & Downloads
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 220: Exremly flammable gas. (H 220)
- H 280: Contains gas under pressure; may explode if heated. (H 280)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely. (P 377)
- P 410+403: Protect from sunlight. Store in a well-ventilated place. (P 410+403)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 220: Exremly flammable gas. (H 220)
- H 280: Contains gas under pressure; may explode if heated. (H 280)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely. (P 377)
- P 410+403: Protect from sunlight. Store in a well-ventilated place. (P 410+403)
Thermal flame empty gas cartridge
The Gas in the thermo-flame empty gas cartridge consists of 70% butane and 30% Propan-Gas. The contents of the bottle is 330 g what 600 ml. The empty gas cartridge is a suitable replacement part for the thermo flame Bio Classic (Order No. 1511634) and the thermal flame Bio Comfort (Order No. 1511635).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Gloria Haus und Garten
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Tools (Misc.)