The MultiBrush speedcontrol, powered by a powerful electric motor (230 V, 500 W), can be used to treat stone and wood surfaces as well as for joint cleaning, edge cutting and lawn care. The individual attachments can be changed without tools. A continuous speed control in the grip area provides for a plus in flexibility in the application. For example, wood surfaces can be powerfully cleaned of dirt and oils that are easy to care for can be incorporated with the same device.Stone: Deep-seated lichens or moss in the spaces between the terrace are annoying dirt. Gloria will provide you with three different brushes to help you handle virtually any kind of contamination. The MultiBrush speedcontrol comes with the soft nylon stone brush, SOFT, with its different length bristles, which gently cleans the surface down to the smallest space. The medium stone brush is used to remove superficial dirt such as green covering or moss and the PRO steel wire brush is responsible for the coarse and absorbs it with stubborn and deep-seated dirt such as lichens.Joints: When used with the steel wire joint brush, which is included in the delivery, the MultiBrush speedcontrol removes weeds and moss, which sprouts in joints of terraces and walkways. The 15 mm wide wire brush enables thorough and accurate work.In addition, Gloria offers a soft nylon joint brush for scratch-sensitive stone surfaces.Wood: Gloria also offers the nylon wood brush UNIVERSAL for cleaning and caring for wood surfaces. Thanks to an optimized brush profile, grooves and gaps are also thoroughly cleaned.Edges: The 2-in-1 edge cutter Cut&Brush is a first-class tool for removing overgrown paths or curbs from overhanging grass. The 1 mm thin, slotted stainless steel disc cuts into the ground and at the same time the 50 mm wide nylon brush frees stone edges from overhanging grass roots.Lawn: A 165 mm wide lawn thatcher is ideal for treating the lawn area in the home garden. Eight stainless-steel blades remove dead plant remains easily and effectively from the lawn, which otherwise prevent the growth of the lawn. The lawn becomes denser and more durable. In addition, the nutrient absorption of the soil is optimized by the processing.The 165 mm wide lawn fan roll combates the lawn and removes annoying turf felt and can be used on the lawn several times a year without any problem. This has the effect that the lawn will be optimally ventilated again after the treatment, the grass roots will have more space through the remote moss to provide water and nutrients and the green area will grow healthy again.
This text is machine translated.