Glorious PC Gaming Race Model D Gaming mouse Corded Optical Black (matt) 6 Buttons 12000 dpi Backlit
- Item no.: 2618753
- Manufacturer no.: GD-BLACK
- EAN: 0850005352198
The Glorious Model D is a gaming mouse with a high-quality optical sensor from Pixart and six buttons. The sensor offers a very precise resolution of 12,000 DPI. The top side with a honeycomb pattern is conspicuous. This significantly reduces the wei…
- Item no.: 2618753
- Manufacturer no.: GD-BLACK
- EAN: 0850005352198
The Glorious Model D is a gaming mouse with a high-quality optical sensor from Pixart and six buttons. The sensor offers a very precise resolution of 12,000 DPI. The top side with a honeycomb pattern is conspicuous. This significantly reduces the wei…
Glorious Model D Gaming Mouse - Black, Mat
The Glorious Model D is a gaming mouse with a high-quality optical sensor from Pixart and six buttons. The sensor offers a very precise resolution of 12,000 DPI. The top side with a honeycomb pattern is conspicuous. This significantly reduces the weight of the mouse to just 68 grams. This brings out the chic RGB lighting that accentuates the inner mechanics of the mouse. The heavy-duty Omron switches of the Glorious Model D ensure a long service life.Glorious Model D: Tournament mouse with optical sensorThe modern PMW-3360 sensor from Pixart scans the surface with 12,000 DPI and is thus captivated by its excellent precision. The Glorious Model D gaming mouse can be set in four different DPI levels via a switch on the top. An LED on the bottom shows the current setting, the color coding can be individualized via the software. The preset DPI values can be adjusted via the software.In addition to the flexible DPI settings of the high-quality Pixart sensor, the Glorious Model D Gaming mouse shines with further values. These include the acceleration of 50G and the high tracking speed of more than 250 IPS. This means the mouse is designed for very fast movements. The sampling rate is up to 1000 Hz. The large PTFE slides ensure smooth movement, regardless of the surface on which the mouse is used. Added to this is the braided cable, which Glorious PC has developed itself. It is super flexible and light as if one were operating a wireless mouse.Ergonomic gaming mouse with six buttons and RGB illuminationThe gaming mouse comes up with a total of six programmable buttons. In addition to the two main pushbuttons with Omron switches, the DPI button and the clickable scroll wheel on the top, there are two buttons on the right side of the mouse. Model D is designed for right-handed operation, with hand resting in as natural a position as possible on the mouse, as a result of which the load on the fingers is reduced when the keys are pressed and unnecessary movements are avoided. Long gaming sessions are therefore no problem due to the ergonomic shape of the Glorious Model D.The special feature of the Glorious Model D gaming mouse is the honeycomb grid on the top and bottom. The numerous recesses reduces the total weight of the mouse significantly. The honeycomb pattern also gives the mouse a unique appearance and allows a view of the internal mechanism, which is set in scene by the adjustable RGB-LED lighting. At the same time, the openings ensure a good ventilation of the hands.The two RGB-LED-strips, which are present at the side of the mouse, also illuminate their interior, which can be viewed by the honeycombs. The 16.8 million colors and a total of eight effects of the LEDs can be set or switched off via software. It works alternatively even without software via the switch on the mouse itself The software, however, offers a larger range of functions.
This text is machine translated.
Highlights & Details
- Professional gaming mouse for right-handed peopleWith optical Pixart-PMW-3360 sensorMax. 12,000 DPI6 programmable buttonsReaction time of 1 ms1000 Hz USB polling rate50-G accelerationRGB LED lighting
Facts
- Precise tournament gaming mouse with ergonomic honeycomb surfaceErgonomic right-handed mouse with six programmable buttonsHighly accurate optical sensor with 12,000 DPI1000 Hertz polling rate and one millisecond response timeSuitable for accelerations of up to 50 g.Super smooth mouse base and highly flexible cableSmooth surface for dry hands
Comments
Customer reviews
Similar products
See and discover other items from category PC Mice