
Camping lantern Lighthouse Micro 5 W
Highlights & Details
- 180° or 360° luminous each with 2 luminous
- Compact and lightweight
- Weatherproof housing
Technical specifications
- Li-ion battery 2600 mAh
- Battery Charging time via USB 3.5 h approx.
- Light color 3500 Kelvin
- Product type
Camping light
- Bulb type
LED (monochrome)
- Light duration (max.)
170 h
- Power supply (LOV)
rechargeable
- Light-on time
180° Mode: Light> 15 h, dimmed> 170 h · 360° Mode: Light> 7 h, DIMMED> 80 h
- Height
93 mm
- (Ø)
38 mm
- Factory colour
Black
Yellow
- Luminous flux
150 lm
- Weight
68 g
- Dim
(Ø x H) 38 mm x 93 mm
n.rel.
- LEDs
4
- Technology
Li-ion
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1549983 Goal Zero 32006 Lighthouse Micro LED (monochrome) Camping light 150 lm rechargeable 68 g Black, Yellow
Information
Information 1549983 Goal Zero 32006 Lighthouse Micro LED (monochrome) Camping light 150 lm rechargeable 68 g Black, Yellow
Security datasheet
Security datasheet 1549983 Goal Zero 32006 Lighthouse Micro LED (monochrome) Camping light 150 lm rechargeable 68 g Black, Yellow
Description
The Lighthouse Micro 5W is a compact lamp for many applications. No matter, whether during camping, at home or in, for example, a sales stand the light is a practical light source. To charge via USB, 2 luminous and IP X6 weather-proof design make the lamp to an optimal companion while traveling and at home.
This text is machine translated.
Features
- Lamp body can be selected 180° or 360° luminous each with 2 luminous
- Compact and lightweight
- Weatherproof housing
- Folding USB-plug
- With carrying handle
- LED battery indicator
- Over and deep discharge protection
Scope of delivery
- Lighthouse Micro
- Rechargeable battery
- User manual.















