Goal Zero 96018 Bolt-Tip LED (monochrome) Camping light 110 lm via USB 56 g Black, Green

  • Item no.: 1558443
  • Manufacturer no.: 96018
  • EAN: 0847974004098

Convert your power bank in a torch. The Bolt-Tip is simply fixed on and ready.

This text is machine translated.

  • Item no.: 1558443
  • Manufacturer no.: 96018
  • EAN: 0847974004098

Convert your power bank in a torch. The Bolt-Tip is simply fixed on and ready.

This text is machine translated.

  • Light color warm-white
  • Power: 3 W
  • Material: impact-resistant plastic
Colour Black , Green
Weight 56 g
(Ø) 32 mm
Height 66 mm
Bulb type LED (monochrome)
Power supply (LOV) via USB
Luminous flux 110 lm
LEDs 1
Product type Camping light

Technical data

  • Light color warm-white
  • Power: 3 W
  • Material: impact-resistant plastic
Colour Black , Green
Weight 56 g
(Ø) 32 mm
Height 66 mm
Bulb type LED (monochrome)
Power supply (LOV) via USB
Luminous flux 110 lm
LEDs 1
Product type Camping light

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps