Goal Zero Nomad 50 plus 11920 Solar charger Charging current (max.) 3300 mA 50 W
Space-saving and versatile whether traveling or at home. The solar panel is suitable for charging USB-enabled devices directly to recharge it. With less than optimal weather conditions provides an integrated function ensures that the charging process…
- Warranty: 24 months
- Manufacturer: Goal Zero
Space-saving and versatile whether traveling or at home. The solar panel is suitable for charging USB-enabled devices directly to recharge it. With less than optimal weather conditions provides an integrated function ensures that the charging process…
- Warranty: 24 months
- Manufacturer: Goal Zero
Solar panel Nomad 50 plus
Space-saving and versatile whether traveling or at home.
The solar panel is suitable for charging USB-enabled devices directly to recharge it. With less than optimal weather conditions provides an integrated function ensures that the charging process of a USB terminal after an interruption is restarted automatically.
The nomad plus also detects the charging status of the connected device and stops at a charged battery automatically generating the energy.
In order to recharge the battery more clearly, is a LED indicator integrated into the strength of the sunlight. So it is easy to judge, in which direction the solar module in the most effective way. Thanks to the detachable stand allows the module easily in the best angle placing, hanging or.
The nomad Plus is splash-proof and at the corners are practical holes for hanging. On the rear there is a storage compartment with zipper, in which the to be charged device protected connected and can be stored.
This text is machine translated.
Highlights & Details
- Efficient monocrystalline cells
- Compact and robust
- With removable stand
Facts
- Efficient monocrystalline cells
- Compact and robust
- With mounting flanges
- Splashproof
- With built-in case
- With a charging current LED display
Delivery
- Normad plus solar panel · USB Adapters · User manual.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Goal Zero
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Solar-Powered Chargers