Goal Zero Nomad 7 - Guide 10 Plus Charger Kit 41022 Solar charger Charging current (max.) 1100 mA 7 W Capacity (mAh, Ah)
Compact and practical set including the charger Guide 10 Plus and the solar panel Nomad 7. Ultra lightweight and portable, weather-resistant solar panel enables you to charge handheld USB/12V gear directly from the sun. And with the Guide 10 Plus Rec…
- Warranty: 24 months
- Manufacturer: Goal Zero
Compact and practical set including the charger Guide 10 Plus and the solar panel Nomad 7. Ultra lightweight and portable, weather-resistant solar panel enables you to charge handheld USB/12V gear directly from the sun. And with the Guide 10 Plus Rec…
- Warranty: 24 months
- Manufacturer: Goal Zero
Technical data
- Width unfolded: 432 mm
- Ports: USB 5 V 1000 mA, jack 8 mm 15 V 300 mA, jack 2,5 mm 6,5 V 1100 mA
Technology | Monocrystalline |
---|---|
Charging current (max.) | 1100 mA |
Power | 7 W |
Outputs | USB , Jack plug 2.5 mm , Low power plug |
Charging current (max.) | 1100 mA |
Output voltage | 5 V 6.5 V 15 V |
Charging slots | 3 |
Technology | NiMH |
Capacity | 2300 mAh |
Colour | Black |
Width | 165 mm |
---|---|
Height | 38 mm |
Depth | 229 mm |
Weight | 460 g |
Dim | (W x H x D) 165 x 38 x 229 mm |
Product type | Solar charger |
Documents & Downloads
Solar set Guide 10 plus charger & Nomad solar panel
Compact and practical set including the charger Guide 10 Plus and the solar panel Nomad 7. Ultra lightweight and portable, weather-resistant solar panel enables you to charge handheld USB/12V gear directly from the sun. And with the Guide 10 Plus Recharger you have a portable, rugged charging kit as adventurous as you are. Charge AAs from the sun or any USB port, then power your phone, MP3, GPS, or perk up your tablet in a pinch.
Highlights & Details
- Robust and high-quality construction
- Highly efficient monocrystalline solar panel
- Incl. 4 AA rechargeable batteries 2300 mAh
- USB charger for AA and AAA batteries
- Charger can be used as power bank
Facts
- Monocrystalline
- Compact and lightweight
- Robust and high-quality construction
- Solar panel with fastening clip
- Integrated net bag
- Charger with integrated LED light
- Charger can be used as power bank via USB
- For AA and AAA rechargeable batteries
- LED charging indicator
- Low-self-discharge batteries
Delivery
- Solar panel Nomad 7
- Charger Guide 10 Plus
- 4 NiMH AA rechargeable batteries 2300 mAh
- Micro USB to USB cable
- User manual.
- Warranty: 24 months
- Manufacturer: Goal Zero
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Solar-Powered Chargers