The most reliable torch for every situation!
With the IP67 certification the new Torch 500 is designed in such a way that it withstands any weather. Designed for multi-functional use, the flashlight has 500 lumens of bright LED light that can be adjusted as both a spotlight and a floodlight. The torch can be charged via the built-in solar panel as well as with any USB connection and can in turn charge your mobile phone in emergencies with the powerful 5200 mAh battery.
Light
Adjust your light to suit your situation. With 300 lumens, the Torch 500 is used as a torch or as a spotlight. Both offer three different light settings: High, medium and low.
Waterproof
The IP67 certification guarantees protection against dust, sand and debris and even keeps the immersion for at least 30 minutes in water up to 1 meter deep. Perfect as emergency lighting or for taking away in outdoor adventures. The Torch 500 is a must-have in any pocket or with camping equipment.
Remain in touch
The improved 5200mAh battery provides you with sufficient power to recharge smartphones and head lamps several times or to extend the battery power of your tablet.
Charge anywhere
The built-in solar panel and the USB-C input enable the charging by means of solar energy and the charging at any USB-connection.
This text is machine translated.