Goal Zero Yeti 1250 Power station AGM 100000 mAh 23002

  • Item no.: 1359740
  • Manufacturer no.: 23002
  • EAN: 0847974000731

Plug-and-play energy for all life!The Yeti offers portable energy with a variety of applications. Whether USB chargeable devices, 12 V consumers and devices via mains plug can be operated with the Yeti. Ideal also to operate the lighting in tents or …

  • Item no.: 1359740
  • Manufacturer no.: 23002
  • EAN: 0847974000731

Plug-and-play energy for all life!The Yeti offers portable energy with a variety of applications. Whether USB chargeable devices, 12 V consumers and devices via mains plug can be operated with the Yeti. Ideal also to operate the lighting in tents or …

  • Connections: 3 x USB 2100 mA, 2 x 6 mm & 1x car 12 V 10000 mA, 12 V power pole socket 30000 mA, 3 x mains socket 230 V 1200/1500 W Continuous/peak power
  • Charging time: Power supply 18 h, car approx. 44 h, 2 x Boulder 30 solar panel 40 - 80 h
Charging slots 10
Capacity 100000 mAh
Charging current (max.) 30000 mA
Outputs USB , manufacturer-specific , Vehicle socket , Mains socket
Technology AGM
Length 406 mm
Width 368 mm
Height 279 mm
Weight 46700 g
Operating voltage 100 - 240 V
Colour Grey-silver
Product type Power station

Technical data

  • Connections: 3 x USB 2100 mA, 2 x 6 mm & 1x car 12 V 10000 mA, 12 V power pole socket 30000 mA, 3 x mains socket 230 V 1200/1500 W Continuous/peak power
  • Charging time: Power supply 18 h, car approx. 44 h, 2 x Boulder 30 solar panel 40 - 80 h
Charging slots 10
Capacity 100000 mAh
Charging current (max.) 30000 mA
Outputs USB , manufacturer-specific , Vehicle socket , Mains socket
Technology AGM
Length 406 mm
Width 368 mm
Height 279 mm
Weight 46700 g
Operating voltage 100 - 240 V

Frequently bought together

Similar products

See and discover other items from category Power banks