Goobay 15.0 QC 3.0 Power bank (spare battery) LiPo 15000 mAh 59819

  • Item no.: 1672444
  • Manufacturer no.: 59819
  • EAN: 4040849598197

Fast charging of up to 3 devices at the same time!The high-quality and robust power bank has 2 USB outputs and a USB-C-output. The two USB outputs are Qualcomm Quick Charge 3.0 with a charging current of up to 3000 mA. The power bank can be set via t…

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1672444
  • Manufacturer no.: 59819
  • EAN: 4040849598197

Fast charging of up to 3 devices at the same time!The high-quality and robust power bank has 2 USB outputs and a USB-C-output. The two USB outputs are Qualcomm Quick Charge 3.0 with a charging current of up to 3000 mA. The power bank can be set via t…

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Charging current USB-C: 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA
  • Cable length 300 mm
Charging slots 3
Capacity 15000 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology LiPo
Length 136 mm
Width 70 mm
Height 18 mm
Weight 330 g
Operating voltage 5 V via USB
Colour Silver-black
Product type Power bank (spare battery)

Technical data

  • Charging current USB-C: 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA
  • Cable length 300 mm
Charging slots 3
Capacity 15000 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology LiPo
Length 136 mm
Width 70 mm
Height 18 mm
Weight 330 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks