Goobay 46600 46600 USB charger Mains socket Max. output current 1000 mA 1 x Micro USB

  • Item no.: 1297738
  • Manufacturer no.: 46600
  • EAN: 4040849466007

GOOBAY USB-CHARGER 46600

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1297738
  • Manufacturer no.: 46600
  • EAN: 4040849466007

GOOBAY USB-CHARGER 46600

  • Warranty: 24 months
  • Manufacturer: Goobay
Output voltage 5 V DC
Input voltage 100 to 240 V
Weight 60 g
Type 46600
Height 79 mm
Length 58 mm
Width 79 mm
Inputs Micro USB
Input voltage 115 V AC , 230 V AC
Max. output current 1000 mA
No. of outputs 1 x
Outputs Micro USB
Max. output current per channel 1000 mA
Used at Mains socket
Cable length 1 m
Product type USB charger

Technical data

Output voltage 5 V DC
Input voltage 100 to 240 V
Weight 60 g
Type 46600
Height 79 mm
Length 58 mm
Width 79 mm
Inputs Micro USB
Input voltage 115 V AC , 230 V AC
Max. output current 1000 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers