Goobay 66516 3-in-1 LED (monochrome) Camping light 90 lm battery-powered 77 g Green, White

  • Item no.: 2114614
  • Manufacturer no.: 66516
  • EAN: 4040849665165

Goobay 66516 Camping light 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2114614
  • Manufacturer no.: 66516
  • EAN: 4040849665165

Goobay 66516 Camping light 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Goobay
Illumination range 4 m
Colour Green , White
Weight 77 g
Technology Alkali-manganese
(Ø) 68 mm
Height 94 mm
Dim. (add. text) pulled-out
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 60 h
Luminous flux 90 lm
LEDs 5
Waterproof No
Product type Camping light

Technical data

Illumination range 4 m
Colour Green , White
Weight 77 g
Technology Alkali-manganese
(Ø) 68 mm
Height 94 mm
Dim. (add. text) pulled-out
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 60 h

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps