
Highlights & Details
Goobay Goobay 71692 Auto Zigarettenanzünder Micro USB Adapter Autoladegerät Ladeadapter USB charger
- Suitable for many smartphones with micro USB connection
- Charges up to 2 USB devices at the same time
- 2.1 A for quick charging at the cigarette lighter
- 12 V allows use in the car
Technical specifications
- Product type
USB charger
10.5 W
- Inputs
Cigarette lighter plug
- Input voltage
12 V DC
- No. of outputs
2 x
- Outputs
USB 2.0 port A
USB 2.0 connector Micro A
- Output voltage
5 V DC
- Output current (max.) - rounded
2.1 A
- Max. output current
2100 mA
- Max. output current per channel
2100 mA
- Type
Goobay 71692 Auto Zigarettenanzünder Micro USB Adapter Autoladegerät Ladeadapter
- Suitable for
Smartphone
- Suitable for
Kameras. Kopfhörer. Powerbanks und externen Akkus
- PSU features
Quick charger
- Length
1 m
- Weight
39 g
- Cable length
1.00 m
- Factory colour
Black
- Used at
Car
- Charging method
Quick Charge
- Cable design
Round
- Version
Cable
- Connection
Cigarette lighter connector
- Cable use
C13/C14 appliances
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1520873 Goobay Goobay 71692 Auto Zigarettenanzünder Micro USB Adapter Autoladegerät Ladeadapter USB charger 10.5 W USB 2.0 port
Description
This text is machine translated.




